
Asus ASUS Eye Care VZ249HG 60.5cm (16:9) FHD LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™ IPS LCD
Highlights & Details
Asus ASUS Eye Care VZ249HG 60.5cm (16:9) FHD LCD
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: HDMI™;Flicker-free technology, Full HD, Blue light reduction, Tiltable
Technical specifications
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 3000:1
- 0.2745 x 0.2745 mm pixel distance
- HDMI version 1.4
- Tilt angle range -5 - 23°
- European Energy Labelling Register (EPREL) code: 2387473
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.274 mm
- Factory colour
Black
- Interfaces
HDMI™
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Flicker-free technology
Full HD
Blue light reduction
Tiltable
- Inclination
-5/+23
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
538 mm
- Height
380 mm
- Depth
210 mm
- Weight
2.69 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 538 mm x 380 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
75 x 75mm VESA standard
C (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
25 W
- Device depth (without stand)
39.6 mm
- Length
600 cm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
313 mm
75 x 75 mm
- UKCA
yes
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
2.22 kg
- Width (without stand)
538 mm
- Cable lock slot
yes
- Colour gamut
99 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
no
- Digital horizontal frequency
30 - 138 kHz
- Digital vertical frequency
48 - 120 Hz
- AMD FreeSync
no
- Game mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
12 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- LED backlight
yes
- Package weight
4.76 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637203 Asus ASUS Eye Care VZ249HG 60.5cm (16:9) FHD LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™ IPS LCD
Description
FLUID PRESENTATION IN WORK & PLAY
The Asus VZ249HG eye care gaming monitor has a 24-inch IPS panel with full HD resolution (1920 x 1080), which measures only 5.5 mm at its thinnest point and offers a lively picture quality. With a fast image refresh rate of 120 Hz and the adaptive sync technology that prevents tearing and chopped picture rates, you experience a smoother display than ever before. In addition, it has Flicker-free and Low Blue Light technologies certified by the TÜV Rheinland, which ensure a pleasant viewing experience.
Smooth viewing experience with 120Hz SmoothMotion
With a fast refresh rate of 120 Hz and adaptive sync technology to avoid tearing and choppy frame rates. The content on the screen is updated 2 times faster than with a standard refresh rate of 60 Hz. Thus you benefit from a fluid experience than ever before in videos, casual games and daily work.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













