
Asus ASUS PRIME B760M-A II-CSM LGA 1700 MB Motherboard
Highlights & Details
- Intel LGA 1700 Intel® Celeron®, Intel® Pentium® Gold, Intel® Core™ i3, Intel® Core™ i5, Intel® Core™ i7, Intel® Core™ i9
- PC micro ATX Intel B760 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
- HDD & SSD M.2, PCI Express 4.0, SATA III RAID-support Number of supported storage drives: 6
- UEFI AMI 128 Mbit BIOS type
- 2.5 Gigabit Ethernet
Technical specifications
- LGA 1700 processor socket
- Supported processor slots: LGA 1700
- Supported memory: DDR5 SDRAM
- ECC compatibility: ECC and non-ECC
- Maximum internal memory per slot: 64 GB
- Number of CPU fan ports: 2
- Number of EPS power connections (4-pin): 1
- Number of RGB LED pin strips: 4
- HDMI version 2.1
- Intel B760 motherboard chipset
- Motherboard form factor: Micro ATX
- 1. M.2 Largest key size: 2280
- 1. M.2 highest PCI Express generation: 4.0
- 2. M.2 Largest key size: 2280
- 2. M.2 highest PCI Express generation: 4.0
- Product type
Motherboard
- Chipset
Intel® B760
Intel® 1700
- Form factor
Micro-ATX
- RAM type
DIMM
- RAM / Max. upgrade
256 GB
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
DisplayPort
HDMI™
PS/2
- No. of PCIe 3.0 x16
2 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
3 x
- No. of SATA III ports
4 x
- No. of PS/2 ports
1 x
- Factory colour
Grey
- Depth
244 mm
- Height
40 mm
- Width
244 mm
- Display resolution
3840 x 2160 Pixel
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Cooling
Passive
- 10/100/1000 Mbps ports
1 x
- Range of use
PC
- Wi-Fi
No
- UKCA
yes
- BIOS memory size
128 Mbit
- Line-in
yes
- Ethernet LAN
yes
- Number of memory slots
4
- Number of M.2 (M) slots
2
- Headphone outputs
1
- Microphone in
yes
- Front panel connector
yes
- 12V power connector
yes
- S/PDIF out connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Chassis intrusion connector
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- TPM connector
yes
- RGB LED pin header
yes
- Supported memory clock speed (max)
7200 MHz
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
1.14 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
3
- Unbuffered memory
yes
- Number of storage drives supported
6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3534141 Asus ASUS PRIME B760M-A II-CSM LGA 1700 MB Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard c
Description
Asus corporate stable model
Asus corporate stable model (CSM) is a commercial program designed to provide stable and reliable motherboards. We provide up to 36 months of product lifecycle support and 6 months of pre-notification for the end of the product lifecycle to allow the company to prepare for product transitions. Each time you purchase a Asus CSM board, Asus Control Center Express is included - server-quality IT management software.
* Lifecycle support, program offering, and delivery status may vary by region. Please contact your local sales representative for more information.
Asus control
Centre Express
Asus Control Center Express is an integrated IT monitoring and management software designed to accelerate deployment, simplify IT operations, and improve productivity through comprehensive control and user-friendly features. Compatible with over 100 Asus boards, Asus Control Center Express offers a high-quality, TCO-optimized solution for business needs.
Optimize IT endpoint management
Designed to help IT staff monitor and control devices on their corporate networks and facilitate remote inventory at multiple locations
Automate IT maintenance
Allows IT personnel to schedule automatic updates of the latest BIOS, software, and utilities for specific or all devices at low-traffic times to improve system stability and IT operational flexibility
Secure management of all endpoints
Secure management of endpoint configuration, access to portable storage, and PC software applications by enabling the ability to create grouping rules for individual devices
FLEXIBILITY
Extensive control options form the basis of the Asus PRIME series. The Prime B760 motherboard offers flexible tools to help you optimize every aspect of your system. This allows you to adjust performance perfectly to your way of working and maximize productivity.
Intelligent control
Asus intelligent control makes your PC intelligent. Not only does it handle complex tuning and dynamic optimization of key aspects of your system, it also offers intelligently simplified options for newcomers to PCs and more comprehensive capabilities for experienced veterans.
Flexible controls for air and water cooling
The Asus fan Xpert 2+ software offers comprehensive control of the fan and all-in-one (AiO) cooler. No matter, whether you are cooling with air or water, the Auto-Tuning mode configures all parameters intelligently with a single click. There is also an extremely quiet mode, which reduces the fan speeds below the standard minimum, so that your system remains whisper-quiet in light tasks. Fans and AiO coolers can also be controlled through the UEFI BIOS.
Precise digital power control
The Digi+ Voltage Regulator Module (VRM) provides real-time control over the voltage drop and automatically controls the frequency and energy efficiency settings. It also allows you to optimize your CPU for ultimate stability and performance.
UEFI BIOS
The renowned Asus UEFI BIOS provides everything WAS you need to configure, optimize and tune your system. It offers both intelligently simplified options for beginners to PC and comprehensive features for experienced veterans.
Advanced tuning for passionate Tweaker
An intuitive advanced mode, offered via the UEFI, lets you take full control. A built-in search feature makes it easy to find options and various advanced features allow you to make smart adjustments so you can adjust the performance exactly as you want it.
Fast and easy setup
EZ Mode displays important settings and statistics, plus wizards, drag-and-drop features, and the ability to make important settings with one click - so you can set up your system in no time at all.
Intuitive graphical fan control
Fine tuning of individual fan settings is carried out simply by dragging a curve with the mouse.
Aura on/off mode (Stealth)
Activate or deactivate the Aura RGB lighting or each LED on board to improve aesthetics.
COOLING
The Prime B760 series is equipped with several onboard heat sinks and a series of hybrid fan headers to ensure that your system stays cool and stable even under heavy loads.
Heat Sinks
M.2 Heat sink
The M.2 heat sink prevents the threshing, which can occur with M.2 storage during sustained transmissions. The heatsink is held by captive screws. These removable captive screws reduce the risk of the heat sink falling or being lost when removed.
VRM heat sinks and heat conductive pads
VRM heat sinks and heat conductive pads improve the heat transfer from the MOSFETs and mounting stones for better cooling performance.
Cooler by design
The Prime B760 series features comprehensive cooling controls that can be configured via the Fan Xpert 2+ software or the UEFI BIOS.
Multiple temperature sources
Each connection can be dynamically assigned to one of three temperature sensors. With Fan Xpert 2+ you can map the temperature of the supported Asus graphics cards to optimize the cooling for GPU-intensive and CPU-intensive tasks.
Intelligent protection
A special integrated circuit protects each fan connector from overheating and overcurrent.
4-Pol-PWM/DC-fan connection
Each onboard header supports the automatic detection of PWM or DC fans.
PERFORMANCE
The PRIME B760 series is designed to meet the high core numbers and bandwidth requirements of 14, 13 and 12 Gen Intel® processors. The Asus B760 motherboard offers all the basics, in order to increase the daily productivity. Your system is ready for use with stable performance, intuitive cooling and flexible data transfer options.
Robust Power design
A stable power supply is essential to achieve the last quantum of performance from the Intel® processors. The PRIME B760M-A II-CSM is designed to meet the needs of these high-core CPUs.
ProCool connection
Proprietary connectors complement the connection of the mainboard to the power supply with 8-pin connectors that directly pass 12 volts to the processors. Each socket is fitted with massive contacts, which can handle higher currents than sockets with hollow contacts.
Six-layer printed circuit board design
Several PCB layers optimize the heat dissipation for critical components and offer more room to accelerate CPUs beyond the standard clock rates.
Memory
AEMP II for ultimate DDR5 power
Asus Enhanced Memory Profile II (AEMP II) is an exclusive firmware feature for memory modules with PMIC restriction. AEMP II is based on the ability of a CPU and a memory module to train the memory chips of your kit and offers an optimized clock rate, which can release the performance easily.
A flexible training method makes it easy to not only optimize the memory beyond the basic settings, but also maintain the stability of the system, whether you get the best out of an entry-level module or prepare a high-speed kit for the ultimate performance.
Asus OptiMem II
Revised logic paths on the motherboard provide the latest processors with full access to memory bandwidth. Asus OptiMem II technology carefully maps the signal paths of the memory over the different PCB layers to reduce through-contacting and adds shielding zones that significantly reduce crosstalk.
Benefits of Asus OptiMem II:
Improved memory stability and compatibility
Enables lower memory latency at the same voltage
Higher reserves of the storage frequency
Boards with OptiMem II technology have been tested with Synopsys HSICE simulation software
HDDs
Two M.2 slots (up to 64 Gbps)
The PRIME B760 motherboard offers a total of two M.2 slots that support data transfer speeds of up to 64 Gb/s over PCIe4.0, enabling faster boot and loading times of operating systems or applications.
*Actual transmission speed is lower than theoretical maximum speed.
Connectivity
PCIe 5.0 slot
The latest processors support PCIe 5.0, WAS doubles the data transfer rate as compared to PCIe 4.0, improving signal integrity and providing backward compatible CEM connections as well as support for earlier versions of PCIe.
USB 5 Gbps type C®
Numerous USB ports support high-end systems with a wide range of peripherals, including front USB Type C® ports with fast USB 5 Gbps technology for transmission speeds of up to 5 Gbps.
Realtek 2.5 GB ETHERNET
Realtek 2.5 GB Ethernet reduces CPU overhead and offers exceptionally high TCP and UDP throughput for faster and smoother data transfer.
LANguard
Asus LANguard is a hardware-level network protection feature that integrates advanced signal coupling technology and high-quality surface-mounted anti-EMI capacitors to improve throughput and ensure a more reliable connection.
Combined onboard functions provide first-class sound
Intelligent design and high-quality hardware provide an audio quality, which you have never experienced before.
Audio shielding
The audio shielding provides a precise analogue/digital separation and a strongly reduced multilateral interference.
Dedicated audio PCB layers
Separate layers for the left and right tracks ensure that both channels deliver the same quality.
Premium audio capacitors
Offers a warm, natural and realistic sound with extraordinary clarity and fidelity.
Aura Sync
Outshine the Competition
A well-tuned enthusiast system deserves a suitable aesthetic. Asus aura offers full RGB lighting control with a variety of presets for the built-in RGB LEDs as well as for strips and devices connected to the onboard RGB headers - all of which can be synchronized with a constantly growing portfolio of Aura-enabled hardware.
Addressable Gen 2 header
Three addressable Gen 2 headers can detect the number of LEDs on second-generation addressable RGB devices, allowing the software to automatically tune light effects to specific devices. The new headers are also backwards compatible with existing Aura RGB devices.
Armoury Crat
Within a single intuitive user interface, the Armoury Crate offers easily customizable Aura Sync RGB settings for any compatible device in your arsenal as well as controls for a constantly growing family of Asus products, including keyboard and mouse settings. Armoury Crate also integrates a product registration and newsfeed so you don't miss updates that are interesting for the Asus community.
Asus driver hub
Asus DriverHub simplifies the installation and management of Asus drivers and utilities, so your hardware is always up to date and works optimally. This standalone application automatically detects the current driver versions and displays available updates in a list view. By default, Asus boards are supported and users are prompted to install Asus DriverHub after operating system installation. In addition, Asus DriverHub offers a one-click installation and update check, which makes it easier for users to operate their system smoothly and efficiently.
This text is machine translated.
Features
- Ready for Advanced AI PC: Designed for the future of AI computing, with the necessary performance and connectivity for demanding AI applications
- Intel LGA 1700 socket: Ready for 14., 13. And 12. Gen Intel core processors
- Ultra-fast connectivity: PCIe 5.0, two M.2 slots, Realtek 2.5Gb Ethernet, rear USB 10Gbps type-A connections, front USB 5Gbps type-C connection.
- Comprehensive cooling: VRM heat sink, PCH heat sink, hybrid fan header and fan Xpert 2+
- Aura Sync RGB lighting: Built-in addressable Gen 2 headers for RGB LED strips that can be easily synchronized with Aura Sync-enabled hardware
- Two-Way AI Noise Cancelling: Reduces background noises of the microphone and audio output for crystal-clear communication in games or video conferences
- Renowned software: Armoury Crate, Asus DriverHub
- Asus Control Center Express:nbsReal-time IT monitoring and management software for improved data protection


