
Highlights & Details
Asus ASUS PRO B760M-CT-CSM LGA1700 mATX MB Motherboard
- Intel® LGA 1700 Socket: Ready for the 13 Intel® Core™ processors. Generation
- Asus CSM program: Stable motherboard supply, end-of-life messages and IT software for business boards
- Asus Control Center Express: Integrated IT monitoring and management software that simplifies enterprise-level system management
- Improved system security: Boot Defender with NIST SP800-193 compliance, a self-restoring BIOS, and TPM to protect PCs
- Consistent and reliable performance: High quality components and rigorous testing for long life in harsh environments
- Efficient management and customization: An event log and a commercial BIOS kit for easy maintenance
- Better serviceability: Q-LED Core Diagnostic Display and COM Debug Header to facilitate construction and support processes
- Ultra-fast connectivity: PCIe® 4.0, DDR5, USB 3.2 Gen 1 Type C® front
Technical specifications
- RAM type DIMM
- Memory channels: Two-channel
- Without ECC: Yes
- Unbuffered memory: Yes
- Width 244 mm
- Depth: 244 mm
- Wi-Fi: Yes
- Built-in Ethernet connection: Yes
- Ethernet interfaces, type Gigabit Ethernet
- Supported drive interfaces: M.2, SATA III.
- Supported drives: HDD & SSD
- Number of M.2 (M) slots: 2
- Supports Windows operating systems: Windows 10 x64, Windows 11
- Product type
Motherboard
- Chipset
Intel® B760
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
Intel® Celeron®, Intel® Pentium® Gold, Intel® Core™ i3, Intel® Core™ i5, Intel® Core™ i7, Intel® Core™ i9
- RAM type
DDR5 RAM
- Clock speed
4800 MHz
5000 MHz
5400 MHz
5600 MHz
5800 MHz
6000 MHz
6200 MHz
- RAM / Max. upgrade
128 GB
- Interfaces
HDMI® 2.1
DisplayPort
VGA
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
RJ45
PS/2
Headphone input
Microphone input
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe x16
1 x
- No. of PCIe x1
2 x
- No. of USB 2.0 ports
4 x
- No. of USB 3.2
4 x
- No. of SATA III ports
4 x
- Onboard audio
7.1
- No. of PS/2 ports
2 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729932 Asus ASUS PRO B760M-CT-CSM LGA1700 mATX MB Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard c
Description
Asus Pro business boards provide advanced capabilities for smooth IT operations, including comprehensive 24x7 system protection, stability and reliability, and an improved management suite for easier customization. As the world's largest and best-known motherboard brand, Asus offers world-class customer service and guaranteed long-term availability to maximize your investment across the entire product lifecycle and deliver a high-quality, TCO-optimized solution for your business computing needs.
DDR5 support
This business board is a DDR5-compatible motherboard that optimizes the speed and stability of the memory modules while providing an advanced power supply architecture for greater energy efficiency.
PCIe 4.0
This business board is designed specifically for the 13 Intel® Core™ processor. Generation and provides PCIe® 4.0 connectivity for storage devices and graphics cards. A wide range of bandwidth and super-fast transfer speeds enable you to create feature-rich builds that deliver optimum performance wherever you need them.
Protection against moisture and corrosion
An innovative moisture resistant coating protects the mainboard in humid environments such as factories, libraries, data centers and internet cafes. It also minimizes internal corrosion by preventing moisture adhesion and migration, thereby extending the life of the mainboard.
Anti-sulfur resistors
To ensure long-term reliability, the Asus business board is equipped with anti-sulfur resistors. The resistors offer excellent sulfuric resistance, as they consist of a high-quality ceramic body (aluminum oxide). With anti-sulfur resistors, the Asus business mainboard can also be operated in harsh environments.
3-fold corrosion resistance for longer durability
Corrosion-resistant stainless steel back I/O panels connected to chrome oxide have three times longer life than conventional panels.
First-class design to protect the circuits
An exclusive circuit design with built-in voltage regulators to protect chipsets, connections and audio codecs from damage caused by unexpectedly high voltages from unstable or low-quality power supplies.
Protection against electrostatic discharge
Asus ESD guards prevent damage from electrostatic discharge of up to +/- 10 kV for air discharge and +/-15 kV for contact discharge and are arranged in an active protective circuit design, which extends the life of the components.
This text is machine translated.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






