
Asus ASUS ProArt PA27UCGE 68.58 cm (16:9) UHD LED EEC F (A - G) 68.6 cm (27 inch) 16:9 1 ms HDMI™ IPS LED
Highlights & Details
Asus ASUS ProArt PA27UCGE 68.58 cm (16:9) UHD LED
- Screen size 68.6 cm (27 inch) 4K, Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™;Built-in KVM switch
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- Contrast ratio: 1000:1
- 0.155 x 0.155 mm pixel distance
- Pixel density: 163 ppi
- Market positioning: Graphic design
- HDMI version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 23°
- European Energy Labelling Register (EPREL) code: 2216353
- Product type
LED
- Screen size diagonal (cm)
68.60 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
160 Hz
- Response time
1 ms
- Brightness
600 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.155 mm
- Factory colour
Black
- Interfaces
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Built-in KVM switch
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
120 mm
- Swivel angle
30°
- Power consumption (standby)
0.4 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 600
- Width
612.4 mm
- Height
574.7 mm
- Depth
201.8 mm
- Weight
6.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612.4 x 574.7 x 201.8 mm
- Screen size/position settings
Height
- Display size
24 inch - 29 inch
- Display type
UHD
- Range of uses
Design
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0 W
- Power consumption (ON)
27 W
- Standby consumption
0.5 W
- Device depth (without stand)
47.6 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
380.8 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.5 kg
- Width (without stand)
612.4 mm
- Cable lock slot
yes
- Colour depth
10 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
12 cm
- Pivot
yes
- Digital horizontal frequency
31 - 255 kHz
- Digital vertical frequency
48 - 160 Hz
- sRGB coverage (typical)
100 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
96 W
- DCI-P3 coverage
98 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
66 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
10.6 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637175 Asus ASUS ProArt PA27UCGE 68.58 cm (16:9) UHD LED EEC F (A - G) 68.6 cm (27 inch) 16:9 1 ms HDMI™ IPS LED
Description
The PA27UCGE was developed for versatility and offers an extensive range of connection options, including HDMI, DisplayPort and USB-C connections. An integrated KVM switch enables the control of multiple devices and thus simplifies each professional setup. The monitor also has built-in sensors for ambient light and proximity that ensure optimum viewing conditions. With height, tilt, swivel and rotation settings, this monitor adjusts itself to any workplace and increases the productivity of graphic designers, photographers and content creators.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























