AMD X870 ATX mainboard with 16+2+2 Power stages, dynamic OC switch, core Flex, DDR5 support with AEMP, Wi-Fi 7 with Asus Wi-Fi Q antenna, four M.2 slots, PCIe® 5.0 x16 SafeSlots with PCIe® slot Q-release slim, two USB4® connections, USB 10 Gbps Type-C® with PD 3.0 up to 30 W, AI cooling AI Networking II and Aura Sync RGB lighting
ROG STRIX X870-F gaming Wi-Fi
ROG STRIX X870-F Gaming WiFi is built to dominate AMD Ryzen™ 9000 Series desktop processors. Advanced power design and AI solutions deliver top performance, while two USB4® ports, Wi-Fi 7, and high-speed DDR5 slots provide state-of-the-art connectivity. This motherboard provides the performance and speed needed for elite gaming and the demands of advanced AI PC applications.
PERFORMANCE
EXTREME PERFORMANCE & PERFORMANCE
COOLING
COMPREHENSIVE COOLING
IMMERSION IN THE GAME
TOTAL GAMING IMMERSION
CONNECTIVITY
FULL CONNECTIVITY
Asus AI INTELLIGENCE
AI OVER-CLOCKING
Asus AI Overclocking creates profiles for the CPU and the cooling in order to determine the optimum configuration and to bring the system to its limits.
Asus AI Overclocking creates profiles for the CPU and the cooling in order to determine the optimum configuration and to bring the system to its limits. The predicted values can be automatically accepted or used as starting point for further experiments.
AI COOLING II
Match the temperatures and noise levels of each build with a single click.
Match the temperatures and noise levels of each build with a single click. An Asus algorithm suppresses unnecessary noise while performing a fast stress test, and then monitors the CPU temperatures to dynamically adjust the fans to optimum speeds.
AI NETWORKING II
AI Networking II combines intelligent technologies to continuously optimize network performance, provide a trusted and seamless connection, and unlock the full speed of Wi-Fi 7*.
*Features may vary by model.
Performance
OVER CLOCKING
DYNAMIC OC SWITCHER
Dynamic OC Switcher maximizes CPU performance by setting power and temperature thresholds to automatically switch between manual over-clocking for heavy multi-threaded workloads and Precision Boost Overdrive for single-threaded tasks. The latest overclocking Load Guard has an improved immediate protection mechanism, which prevents the system crashes during the overclocking.
EXAMPLES INCLUDE:
If a user sets the current and temperature thresholds as shown, manual overclocking is activated as soon as the CPU current exceeds 35A until the temperature reaches 80°. At all other times, the Precision Boost Overdrive is used.
Core Flex
Core Flex allows you to move your limits even further than ever before by creative control of cycle, current and temperature. In the simplest form, you can maximize the base clock at lower loads and set limits to gradually reduce the core CPU frequency as the temperature or current rises. But the system is extremely adaptable and supports several user-controlled functions that can independently adjust the power, power and temperature limits so that you can design the CPU performance as you wish.
ASYNCHRONOUS CLOCK
ROG Strrix X870-F has a built-in clock generator that isolates the CPU base clock from memory, PCIe®, and Infinity Fabric speed to provide the highest frequency flexibility. Drive CPU performance to its absolute limit while maintaining stability of the associated clock domain.
Disconnect the CPU BCLK from other domains for unlimited overclocking.
PBO ENHANCEMENT
AMD precision boost overdrive (PBO) increases the power and voltage budget of the CPU in order to increase the performance opportunistically. By aggressively tuning PBO parameters, AMD's algorithm can use the rugged power solution on the motherboard to further enhance performance.
Performance
STORAGE
DDR5 DOMINANCE
The Trix X870-F is best equipped for Enthusiast Kits, thanks to the extensive EXPO-support (AMD extended profiles for overclocking).
DDR5 STRENGTH
For those who want to go beyond the standard DDR5 speeds, the strix X870-F is ready for kits of the top class thanks to the extensive AMD EXPO-support (extended profiles for overclocking). Experienced veterans can further optimize performance through the comprehensive settings in the UEFI.
AEMP
The Asus Enhanced Memory Profile (AEMP) is an exclusive firmware feature for memory modules with PMIC limit. AEMP automatically detects the memory chips in your kit and then presents optimized frequency, timing and voltage profiles, which you can easily use to enhance the performance.
Power solution
Power
COOLING
M.2
M.2 BACK PLATE
An integrated back-plate sees to it that high-power drives can deliver high performance even with restricted air flow.
M.2 HEAT SINK
Heat sinks cover each slot to keep the onboard NVME™ SSDs at optimum temperatures, ensuring consistent performance and reliability.
VRM
1, 2 VRM HEAT SINK ARRAY
Two thick VRM heat sinks are connected to each other by a heatpipe. This divides the cooling capacity between the VRMs and provides sufficient space and mass to meet the power requirements of the high-performance AMD Ryzen™ 7000 series processors.
CPU
CPU FAN CONNECTIONS
A dedicated pair of PWM/DC fan ports provides easy access to the CPU coolers.
AIO PUMP FAN CONNECTOR
A special PWM/DC header connects independent water cooling systems.
CASE
4-PIN FAN CONNECTIONS
The Strix X870-F is equipped with five chassis fan ports, each supporting automatic detection of PWM or DC fans.
LEADING CONNECTIVITY
WI-FI 7
The revolutionary Wi-Fi 7 is up to 4.8 times faster than the standard Wi-Fi 6*, thanks to technologies such as 320 MHz channels** in the 6 GHz band and 4K QAM*. Multi-link operation (MLO) ensures a more stable Wi-Fi connection and lower latency, WAS opens up new possibilities for gaming, streaming and industrial IoT.
* Wi-Fi 7 features require a built-in Wi-Fi chipset, Wi-Fi AP, and Wi-Fi 7 supporting operating systems to support the features. 320 MHz channels in the 6 GHz band may not be available in some regions/countries due to legal restrictions.
** Specifications vary by model.
Asus WI-Fi Q-ANTENNA
Two transceivers support the 2.4-, 5- and 6-GHz band, in order to enable a faster data throughput, with direction sensitivity, in order to improve the signal quality and to bridge larger distances.
Improvement of wireless signal reception
As compared to the previous generation of antennas
Intel 2.5 GB Ethernet
Built-in Intel® 2.5 GB Ethernet provides a speed boost for your wired connection. 2.5 times the speed of standard Ethernet connections enable fast file transfers, low-latency games and high-resolution video streaming.
PCIE 5.0
Designed to meet the new standard, the Strix X870-F provides end-to-end PCIe® 5.0 support. The top x16 expansion slot is also protected with a SafeSlot bracket to support the weight of the latest graphics cards. Two of the built-in M.2 slots are designed for fast read and write speeds of 16 GB/s, while the remaining slots can still deliver an impressive 8 GB/s. Each M.2-slot is equipped with massive heatsinks, in order to dissipate the heat of the Next-Gen-drives.
TWO USB4® PORTS
Each USB4® port offers bidirectional bandwidth of up to 40 Gbps for the latest superfast devices and drives. The support for external displays ranges up to 8K output when one of the connectors is used, or both can be used for two 4K displays.*
*Support for VGA resolutions depends on the capabilities of the CPU or graphics card.
USB VIDEO WATCH
The USB Wattage Watcher allows you to monitor the current wattage of a device connected to the USB 10 Gbps Type C® front panel connector. The USB Wattage Watcher lets you check the wattage of your device in real time and check the quick charge status of your device.
GAMING AUDIO
DOLBY ATMOS
ROG and Dolby® have joined forces to provide users with superior gaming audio quality. Dolby Atmos extends conventional surround sound systems with high-pitch channels that enable three-dimensional sound to be heard from above, below and around the listener.
SUPREMEFX
ROG SupremeFX is a unique combination of hardware and software technologies that deliver superior sound. The Strix X870-F implementation features the ALC4080 codec for high-resolution playback of up to 32 bit/384 kHz across all channels. The output at the front is streamed through the built-in Savitech amplifier, which can provide a variety of speakers and headsets with high fidelity audio.
PLAY WITH STYLE
INDISPUTABLY ROG TRIX
The ROG STRIX X870-F is slim and unobtrusive and can be seamlessly combined with a variety of system components. The deep-black board and matching metal heatsinks ensure a dark and intense look, while the RGB lighting on the I/O cover ensures that you either remain under the radar or make a bold statement.
OUTSHINE THE COMPETITION
ROG STRIX boards are equipped with Asus Aura technology, which provides full lighting control and a variety of pre-settings for onboard RGB LEDs and third-party accessories. Effects can be easily synchronized with compatible ROG graphics cards, monitors, keyboards, and mice to give your setup a unified look.
ADDRESSABLE GEN 2 RGB HEADER
The ROG STRIX X870-F features built-in Gen 2 RGB headers that automatically optimize lighting for the number of LEDs in compatible ARGB devices. The headers are also fully backwards compatible with Gen 1 RGB devices so you can light up flexibly the way you want.
BUILD THE MOST ADVANCED PC FOR GAMING AND CREATION
If only the fastest is good enough, the Trix X870E/X870 motherboard is just the right choice. With USB 4.0 on board and robust overclocking function1, fast Dual channel DDR5 memory support, AMD EXPO™ technology and PCIe® 5.0 support for graphics and NVMe™, you can play the most demanding games and implement your biggest projects with the revolutionary performance of a AMD X800 series motherboard and AMD Ryzen™ 9000, 8000 and 7000 series processors.
This text is machine translated.