
Asus ASUS TUF Gaming VG259QL5A 62.23cm (16:9) Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 1 ms IP
Highlights & Details
Asus ASUS TUF Gaming VG259QL5A 62.23cm (16:9) Gaming screen
- Screen size 62.2 cm (24.5 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: AMD Radeon FreeSync, G-Sync, Built-in speakers, Height adjustable, Pivoted, Swivelling, Tiltable, Blue light reduction, Flicker-free technology, VESA Mount 100 x 100 mm, Full HD
Technical specifications
- Screen technology: LED
- Panel type: Fast IPS
- Contrast ratio: 1000:1
- 0.2832 x 0.2832 mm pixel distance
- HDMI version 2.0
- Swivel angle range -15 - 15 °
- Tilt angle range -5 - 23°
- European Energy Labelling Register (EPREL) code: 2285186
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
63.5 cm
- Screen size diagonal (inches)
24.5 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
200 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.283 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
AMD Radeon FreeSync
G-Sync
Built-in speakers
Height adjustable
Pivoted
Swivelling
Tiltable
Blue light reduction
Flicker-free technology
VESA Mount 100 x 100 mm
Show more
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
120 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
NVIDIA G-Sync Compatible
VESA adaptive sync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
559 mm
- Height
528 mm
- Depth
208 mm
- Weight
4.9 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 559 mm x 528 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
62.2 cm (24.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
62.2 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
15 W
- Standby consumption
0.5 W
- Device depth (without stand)
62 mm
- Length
600 cm
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
329 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
2.9 kg
- Width (without stand)
559 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
12 cm
- Pivot
yes
- Digital horizontal frequency
240 - 240 kHz
- Digital vertical frequency
48 - 200 Hz
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- Game mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
19 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
6.7 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
54.4 cm
- Viewable size, vertical
30.3 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637184 Asus ASUS TUF Gaming VG259QL5A 62.23cm (16:9) Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 1 ms IP
Description
Gaming main features
200HZ REFRESH RATE AND 0.3MS (GTG) RESPONSE TIME
With a refresh rate of 200 Hz, delays and movement blurs can be minimized, so that you retain the upper hand in first-person shooters, racing games, real-time strategies and sports titles. With this ultra-fast frame rate you can play with the highest visual settings and respond immediately to the WAS is visible on the screen - so that you can land the first shot.
Gaming main features
ADAPTIVE SYNC
AMD FreeSync Premium and G-Sync-compatible* technologies deliver ultra-smooth, low-latency visuals.
*In progress. Please check the official website for the latest compatible list.
Exclusive gaming function
Extreme Low Motion Blur (ELMB)
Asus extreme low motion blur (ELMB) technology offers a GTG response time of 1 ms, in order to avoid ghosting and motion blur. It makes moving objects appear even sharper, so that the gameplay becomes smoother and more responsive.
Exclusive gaming function
Variable Overdrive
The integrated Asus variable overdrive technology enables the display to change its overdrive setting dynamically, when the picture repetition rate fluctuates, in order to ensure optimum results for every game. You choose how strong the overall effect should be, and then leave it to the monitor how it behaves.
IN-GAME IMPROVEMENTS
Intuitive control elements
The DisplayWidget Center software has improved the user interface so that users can easily change the monitor settings with the mouse without having to access the OSD menu.
Shadow boost
Asus shadow boost technology brightens dark areas of the game without overexposure. Thus, the view is improved overall and it is easier to recognize the hidden opponents in the dark areas of the card.
GamePlus
The Asus-exclusive, integrated GamePlus hotkey offers game improvements that help you get more out of your game. This function was developed in cooperation with professional players and enables them to practice and improve their gaming skills.
GameVisual
The Asus GameVisual technology has seven preset display modes to optimize the display for different types of content. You can access this unique function easily via a hotkey or the setup menu on the screen.
Flicker-free technology
The Flicker-free technology reduces flickering, which protects the eyes and enhances the comfort during long gaming sessions.
LOW BLUE LIGHT
Asus low blue light technology reduces the amount of potentially harmful blue light emitted by the display. Four different filter settings are available to control the degree of blue light reduction.
ENGINEERING
Comprehensive connectivity
A variety of connectivity options, including two HDMI 2.0 and DisplayPort™ 1.4, provide broad compatibility with a variety of input sources.
ERGONOMIC DESIGN
The ergonomically shaped pedestal can be inclined, so that you can easily find your ideal viewing position. The display is also VESA compatible for wall mounting.
This text is machine translated.
Features
- 24.5-inch Full HD (1920x1080) Fast IPS gaming monitor with 200Hz picture repetition rate, developed for professional gamers and immersive gameplay
- 0.3 ms GTG (min.) Response time for smooth game play and Asus extreme low motion Blur (ELMB ™) technology for a further reduction of ghosting and motion blur
- DisplayWidget Center enables the easy adjustment of the monitor settings with the mouse
- Compatibility with FreeSync Premium and G-Sync provides a seamless gaming experience without teaming, since VRR (variable frame rate) is enabled by default
- TUF gaming A.I. technology with AI-controlled functions for improving the gaming experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














