AMD ATX mainboard, 16+2+1(80A) power stages, DDR5, PCIe 5.0 with full support for next-generation GPUs, 4 x M.2 slots, WiFi 7, USB4, front USB 20Gbps with PD fast charge
- Ready for advanced AI PCs: Designed for the future of AI computing, with the power and connectivity required for demanding AI applications
- AMD AM5 Socket: Ready for AMD Ryzen™ desktop processors 9000, 8000 and 7000 series
- Improved power supply solution: 16+2+1, 80A power output, 8-layer PCB, ProCool connections, alloy reactors and long-life capacitors for stable power output
- Exclusive Asus technologies: AI Overclocking, AI Cooling II, AI Networking II and AEMP to simplify setup and improve performance
- Overclocking technologies: Dynamic OC switcher, core Flex, and PBO enhancement
- Latest M.2 support: Two PCIe® 5.0 M.2 slots and two PCIe 4.0 M.2 slots, with massive M.2 heatsinks
- Ultra-fast connectivity: WiFi 7, PCIe 5.0 x16 slot with full support for Next-Gen GPUs, Realtek 2.5G Ethernet, two USB4® 40Gbps ports, Front USB 20Gbps Type-C® with PD Fast Charge Support
- Comprehensive cooling: Enlarged VRM and M.2 heat sinks, PCH heat sinks, hybrid fan headers and Fan Xpert 4 with AI Cooling II.
- DIY-friendly design: PCIe slot Q-Release, M.2 Q-Latch, Q-Antenna, BIOS Flashback™ key, Q-LED and pre-mounted I/O shield
- Renowned software: Asus DriverHub, Asus GlideX and intuitive UEFI BIOS dashboard "
TUF GAMING X870-PLUS WI-FI
The Asus TUF GAMING X870-PLUS WIFI incorporates all the essential elements of the latest AMD Ryzen™ processors and combines them with game-ready features and proven durability. With military-grade components, an improved power supply solution and a comprehensive cooling system, this motherboard exceeds all expectations and offers rock-solid and stable performance for gaming marathons. TUF GAMING boards are also subjected to rigorous endurance tests to ensure that they can withstand conditions where others may fail. This platform provides the performance and connectivity that advanced AI PC applications require.
AI over-clocking
Maximise CPU performance and predictions for ideal CPU and cooling settings that push your system to its limits.
AI cooling II
Optimized thermal and reduced noise development by dynamic adjustment of fan speeds to the CPU temperatures.
AI Networking II
Optimised network performance, which ensures a seamless connection and maximum WiFi 7 speeds.
DYNAMIC OC SWITCHER
Dynamic OC Switcher maximizes CPU performance by setting power and temperature thresholds to automatically switch between manual over-clocking for heavy multi-threaded workloads and Precision Boost Overdrive for single-threaded tasks. The latest overclocking Load Guard has an improved immediate protection mechanism, which prevents the system crashes during the overclocking.
Core Flex
Core Flex allows you to move your limits even further than ever before by controlling power and thermal in a creative way. In the simplest form, you can set limits to gradually reduce the core CPU frequency as the temperature or current rises. But the system is extremely adaptable and supports several user-controlled functions that can independently adjust the power, power and temperature limits so that you can design the CPU performance as you wish.
UEFI BIOS
A physical button unlocks the security lock of the first PCIe slot at the touch of a button, WAS makes it much easier to remove a PCIe card from the motherboard when it is time to upgrade to a new GPU or other compatible device.
Asus driver hub
Simplify driver management with automatic detection, one-click installation and update for smooth, efficient system performance.
Asus GlideX
Enable seamless screen sharing and control on PCs, tablets and smartphones via USB or Wi-Fi, and support multiple platforms.
Power-saving
Use the all-round energy efficiency settings to optimize the power consumption.
Premium Power design
A stable power supply is crucial for the maximum performance of AMD processors. The motherboard is designed to meet the needs of high-core CPUs. It features 16(80A) + 2(80A) + 1(80A) Power Stages that integrate high-side and low-side MOSFETs and drivers into enclosures with rated power up to 80A each. This configuration ensures optimal power, efficiency, stability and performance for current and future AMD processors.
DRAM overclocking performance
Comprehensive storage tuning options are the cornerstone of the TUF GAMING motherboards. Using the motherboard, you can take full advantage of the full potential of your DDR5 modules*, whether they come from an Extreme Speed Kit or an entry level set that would otherwise be locked.
M.2 PCIe 5.0 support
This motherboard also has two PCIe 5.0 M.2 slots for the fastest data transfers of up to 128 Gbit/s* and all M.2 slots support NVMe RAID configurations to use the latest available speeds.
PCIe 5.0 for graphics card
PCIe 5.0 offers twice the data transfer rate of PCIe 4.0 and is therefore especially suitable for coping with new data-intensive tasks. PCIe 5.0 offers additional benefits, including electrical changes to improve signal integrity, backward compatible CEM connections for add-in cards, and backward compatibility with previous versions of the PCIe bus.
USB4® 40Gbps Type-C® connection
Each port offers a bi-directional bandwidth of up to 40 Gbit/s for the latest super-speed devices and drives. Both connectors can be used for up to two external 4K displays.
Front USB 20Gbps (Type-C®)
This motherboard features a USB 20Gbps Type-C® front panel connector for fast data transfer speeds of up to 20 Gbps In addition, it offers the Power delivery (PD) 3.0 technology, which enables a fast charge of up to 30 W.
PCIe slot Q-release
A physical button unlocks the security lock of the first PCIe slot at the touch of a button, WAS makes it much easier to remove a PCIe card from the motherboard when it is time to upgrade to a new GPU or other compatible device.
Q antenna
With Q-antenna, attaching a WiFi antenna to your PC is now easy and fast. Instead of turning two fasteners slowly until they finally click into place, they simply lock in. Less trouble and consistent performance.
M.2 Q latch
The innovative Asus Q-latch makes it easy to install or remove an M.2 SSD without the need for special tools or screws. This design uses a simple locking mechanism to secure the drive and to release it with a tip of your finger.
Q-LED
With the integrated Q-LED troubleshooting lights, PC farmers can quickly determine if the most important components - CPU, memory, graphics card, drives - are functioning normally during start-up. It can also warn you if memory modules have not been installed correctly - even before booting.
BIOS Flashback
BIOS Flashback™ simplifies BIOS updates. Simply load the BIOS file onto a FAT32 USB stick, insert it into the BIOS Flashback™ port and press a key - no CPU or memory required.
SafeSlot & SafeDIMM
SafeSlot is a reinforced metal coating, which is integrated in a PCIe-slot, in order to install a card permanently and ensure the highest possible data speeds. The built-in SafeDIMM sleeve protects memory modules and enables you to use them quickly, precisely and safely.
ESD-protection devices
Asus has added special TVS diodes to increase protection against electrostatic discharge by up to +/- 10 kV for air discharge and +/- 6 kV for contact discharge - well above the industry standard.
TUF LANguard
TUF LANguard is a military innovation that integrates advanced signal coupling technology and high-quality surface-mounted capacitors to improve throughput and protect the motherboard from lightning and static electricity.
Rear connection panel made of stainless steel
TUF gaming motherboards have a corrosion-resistant stainless steel rear I/O panel that has up to 3 times longer life. These models pass a strict 72-hour salt spray test and thus exceed the industry standard.
Assemble with confidence
The TUF GAMING Alliance is a collaboration between Asus and trusted PC component brands to ensure compatibility of a wide range of parts such as PC chassis, power supplies, CPU coolers, memory kits and more. With new partnerships and components that are regularly added, the TUF Gaming Alliance will become even stronger.
2.5Gb Ethernet
Built-in 2.5 GB Ethernet makes your LAN connection even more powerful, as bandwidth is up to 2.5 times faster than 1 GB connections.
WiFi 7
WiFi 7 provides stable connections and low latency.
Asus WiFi Q-antenna
The Asus WiFi Q-antenna offers an up to 18% stronger WLAN-reception than the previous generation.
Realtek 7.1 channel audio
This motherboard uses an audio codec developed in close collaboration with Realtek - the Realtek ALC1220P. With an unprecedented signal-to-noise ratio (SNR) of 120 dB for the stereo line-out and 113 dB SNR for the line-in it offers an undistorted audio quality. In addition, an impedance detection switch automatically adjusts the gain to ensure an optimal volume range for your headphones.
DTS audio processing
DTS® Audio Processing improves the sound experience of gaming headsets and speakers by reducing distortion and delivering deeper bass to make games, movies and music sound better. You can also use it to adjust the audio settings.
This text is machine translated.