
Asus RT-BE82U BE6500 WLAN router 2.5 gigabit Ethernet Dual band (2.4 GHz/5 GHz) black
Highlights & Details
- Tablet-router black
- Dual band (2.4 GHz/5 GHz) Wi-Fi 7 (802.11be) 6500 Mbit/s.
- 2.5 Gigabit Ethernet
- Ethernet-WAN 3G/4G USB modem compatibility
- Number of Ethernet LAN connections (RJ-45): 4
- USB connection
- Quality of Service (QoS) support
- MIMO MU-MIMO TECHNOLOGY
Technical specifications
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 7 (802.11be)
- Product type: Tabletop router
- Product type
Wi-Fi router
- Type
ASUS WL-Router RT-BE82U BE6800 AIMesh
- Function
Router
- Wi-Fi standard
IEEE 802.11be
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Interfaces
USB
- Features
Mesh support
- No. of antennas
4 x
- 10/100/1000 Mbps ports
4 x
- Width
238 mm
- Height
97 mm
- Depth
147 mm
- Weight
502 g
- Factory colour
Black
- Processor cores (No.)
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Max. output current
3 A
- Output voltage
12 V
- Power supply (details)
100 - 240 V
- CPU speed
2000 MHz
1024 MB
- Safety
SSH
SSID
WPA
WPA2
WPA2-Enterprise
WPA2-Personal
WPS
- UKCA
yes
- Ethernet LAN
yes
- Antenna included
yes
- Firewall
yes
- Guest access
yes
- Dynamic DNS (DDNS)
yes
- DC-in jack
yes
- Wake-on-LAN ready
yes
- USB port
yes
- Filtering
yes
- DSL WAN
no
- Ethernet WAN
yes
- SIM card slot
no
- 3G/4G USB modem compatibility
yes
- WLAN data transfer rate (max)
6500 Mbit/s
- WLAN data transfer rate (first band)
688 Mbit/s
- WLAN data transfer rate (second band)
5764 Mbit/s
- MIMO
yes
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- System event log
yes
- DHCP server
yes
- Reset button
yes
- Quick start guide
yes
- Port triggering
yes
- Bandwidth control
yes
- Number of guest networks (5 GHz)
3
- Number of guest networks (2.4 GHz)
3
- Schedule access
yes
- MU-MIMO technology
yes
- Parental control
yes
- Flash memory
256 MB
- MAC address table
64 Eintragungen
- DMZ support
yes
- Port forwarding
yes
- Network address translation (NAT)
yes
- Package weight
1.13 kg
- Built-in processor
yes
- WPS push button
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428764 Asus ASUS WL-Router RT-BE82U BE6800 AIMesh Wi-Fi router 2.4 GHz
Description
Asus WiFi 7 Dual-band extendible router, 4K-QAM, MLO, five 2.5GBE ports, commercial network security, child safety, IoT network, child's network and VPN network
Smart Home WiFi 7 for worry-free
Expand your Smart home with ultra-fast dual band Wi-Fi 7 speeds of up to 6500 Mbit/s and improved coverage thanks to AI-supported Smart AiMesh technology. With next-generation Asus network security and a range of advanced networking technologies such as IoT network, the RT-BE82U offers 24x7 network protection.
IEEE 802.11be
Faster WiFi 7 for your Smart home
The Asus RT-BE82U is equipped with the latest WiFi 7 technology. Enjoy next-generation speeds and connected experiences for home entertainment and cloud computing, including 8K streaming, HDR gaming, content creation and AI networking.
Very fast Wi-Fi speeds
The RT-BE82U offers ultra-fast dual band WiFi 7 speeds of up to 6500 Mbit/s, enabling seamless streaming, gaming, and compatibility with older IoT devices.
Comprehensive MLO support
Multi-Link Operation (MLO) enables a buffer-free connection by intelligently combining and switching between the 2.4 GHz and 5 GHz bands. The Asus RT-BE82U is designed for the future of all WiFi 7 devices, regardless of their MLO mode*.
The difference between simultaneous MLO and alternating MLO
*Supported MLO modes and tapes may vary by device. Please refer to the technical specifications of the device for details.
Advanced 160 MHz channels
The RT-BE82U supports ultra-wide 160 MHz channels that offer ultra-fast data transfer rates, reduced latency times and improved performance for a smooth network experience.
Efficient 4K QAM transmission
Compared to 1024-QAM with WiFi 6/6E, each signal with 4096-QAM can consolidate larger data volumes more tightly, and WAS allows up to 20% more efficient data transmission*.
*Compared to WiFi 6/6E
Mesh Wi-Fi
WiFi 7 with AiMesh
The RT-BE82U uses the power of WiFi 7 MLO for the next-generation AiMesh technology and offers a greater range, a more stable and secure network and a feature-rich network experience - all under one network name for your entire Smart home.
Expand your network in a simple way
The RT-BE82U extends your home network easily with any AMesh-compatible Asus router, independent of the WiFi generation. By turning your older routers into mesh nodes, you can improve your network coverage while avoiding electronic waste.
More than just an expansion
AiMesh goes beyond just expanding coverage or seamless roaming. It works with all compatible Asus routers and offers easy management, advanced security and Smart home functions for your entire network.
Performance
Designed for always-on connections
The robust design of the Asus RT-BE82U offers WiFi and network performance at the highest level and excellent reliability. With four external antennas and six powerful front-end modules, it eliminates Wi-Fi deadzones and provides reliable signals in all directions.
Power pack of the next generation
Powered by a quad-core CPU with 2.0 GHz and 1 GB RAM, the RT-BE82U offers an extraordinary processing power. This releases advanced features that optimize your network for smoother 8K streaming, HDR gaming, and improved AI networks.
Connectivity
Enjoy with the RT-BE82U a versatile and ultra-fast multi-gigabit Smart home network.
Five 2.5G ports
The RT-BE82U has five 2.5G Ethernet ports, ready for next-generation entertainment, home studios and ultra-fast 2.5 Gb/s Ethernet backhaul.
Versatile options for WAN
The RT-BE82U offers versatile WANs, including a 2.5G WAN port, four 2.5G LAN ports, and a USB WAN for flexible network configurations.
4G LTE & 5G mobile tethering
With the practical USB 4G LTE and 5G mobile phone tethering you always stay connected - on the move or even during Internet failures.
Environment
Secure an incredible future
Asus is committed to sustainability through long-lasting product design and environmentally friendly packaging.
Up to 30% PCR plastic
The RT-BE82U is made of 30% PCR (post-consumer recycling) plastic and offers higher quality, functionality and durability than competitors' models.
Certified FSC™ Mix packaging
The RT-BE82U is delivered in an FSC® Mix-certified packaging to reduce the environmental impact.
Award-winning reliability
Asus LAB certification helps ensure award-winning endurance and efficient performance through rigorous testing.
Secure Wi-Fi
Network security
Protect any connected devices
In a networked world, your home network is the gateway to your digital life. Get complete transparency and control over your home network, defend yourself against new threats and ensure seamless protection of all your connected devices and personal data. Asus network security offers you a reliable router protection, device protection and secure connections.
Comprehensive three-stage protection
Robust router protection mechanisms with commercial cloud protection from Trend Micro™ protect your Smart home network, while feature-rich control and management features enable every member of your household to securely manage their connected devices to meet the ever-evolving cyber security landscape. In addition, advanced encrypted connections keep your online activities and data private.
First-class security – very easy
With the intuitive ASUSWRT user interface and the mobile router APP, you can easily monitor, control and manage your network security, including advanced features such as VPNs.
Expandable custom network
Asus AiMesh technology keeps your Wi-Fi protected at home under the same SSID. The new Smart Home Master releases even more extended settings for individual adjustment.
One-stop solutions
Asus works with reliable security and VPN solutions providers to provide security solutions with optimal network performance from a single source.
User friendly
Router protection made easy
Asus network security includes convenient network tools such as a one-tap security scan to diagnose network health, fine-tuned setting options, and on-the-go notifications.
Instant notifications
Get instant notifications about new device connections to deny unknown devices access to your network, and group new devices into a user profile.
Automatic security updates
Secure your router with built-in defenses that are continually updated and scanned to protect it from malware and new threats.
Network segmentation
Smart home Master SSIDs with many functions
The Asus Smart Home Master subnet management streamlines the process of creating or connecting to a dedicated subnet via SSIDs with advanced features such as child protection and VPNs.
IoT Network
Set up and manage all your IoT devices under a secure SSID for improved security and professional protection.
Kid's Network
Create your own SSID for children only, in order to manage their screen time easily, without having to configure each device individually.
VPN-Network
Connect to your preferred VPN service with a single click via a special subnet.
Parental control
Safe, intelligent protection for families
Advanced family protection and parental control enable you to live a balanced digital life for you and your children - all without subscriptions.
Internet Activity Dashboard
Monitor your kids' Internet use with a comprehensive graphical dashboard. See their online time, data consumption and device-specific activities at a glance.
Age-specific standard profiles
Preset profiles automatically filter inappropriate content and set screen schedules so you can easily adjust settings to your children's age.
Flexible time management
Set online and offline times for each child to ensure a balanced screen time and promote healthy digital habits. Reward good behavior with additional online time as a positive boost.
Safe surfing
Customize protection for individual users or a group of devices with security filters to back up online activities.
VPN
Remain protected everywhere and at all times
Secure surfing, data protection, remote access - all this is possible thanks to the extensive VPN functions of Asus. The RT-BE82U supports versatile VPN protocols, including the state-of-the-art WireGguard® for lightning fast speeds and optimal performance.
Instant Guard
If you are away from home, Asus instant guard allows you to set up a secure VPN at the touch of a button and easily share VPN protection with family and friends via a URL link*.
*The router must have a public IPv4 WAN IP address to use. Asus instant guard
Multiple VPN connections
Connect simultaneously with multiple encrypted VPN tunnels, while maintaining performance for other devices in your network.
Asus router APP
Simple three-step setup, powerful control
The intuitive interface of the Asus Mobile APP router allows you to easily manage your network from your smartphone. Simply follow the instructions on the screen and you are ready to use in no time at all!
This text is machine translated.
Features
- Ultra fast WiFi 7 – The expandable dual band router WiFi 7 (802.11b) increases the speed up to 6500 Mbit/s, whereby 4096-QAM the transfer speed of a single frequency band around 1.2-fold erhöht
- Five 2.5GBE ports – 2.5GBE ports prioritize traffic and optimize wired Internet connectivity for maximum performance
- Easy-to-expand AiMesh network — the AMesh expandable router enables seamless roaming throughout the home with extensive advanced features
- Multi-link operation – Connect gewährleisten multiple bands simultaneously to ensure stable Internet connections and efficient data transfers
- Commercial network security – AiProtection powered by Trend Micro™, plus one-tap security scan and safe browsing











