Precise and comfortable input
USB 2.0 support
The easy Plug & Play design enables an installation completely without drivers. In this way, the Asus WT425 mouse can be connected quickly and easily to any PC and notebook. The only requirement is a USB 2.0 interface.
Exclusively for right-handed people
The precise, ergonomic design was developed especially for right-handed people. The result is maximum comfort and a quick reactivity.
Precise, optical movement recording
The high-quality diodes of the optical mouse ensure a precise and accurate operation in all applications and on all surfaces. A mouse pad is no longer needed.
Precise resolution with 1000/1600 dpi (standard 1000dpi)
Each individual point is captured due to the high resolution of up to 1600dpi. Frustration time delays and other errors when moving the mouse are now a thing of the past.
Ergonomic design
The ergonomic shape of the mouse fits optimally to the shape of the hand. The entry remains comfortable even after several hours of work or gaming at the computer.
The optical, wireless Asus WT425 mouse supports an advanced tracking technology with resolutions of up to 1600dpi.
In addition, it has a dedicated button that switches between two different resolutions - 1000dpi and 1600dpi. The special design for silent clicking also allows the mouse to be easily used in particularly quiet environments.
- Wheel
- DPI shift key (1000/1600)
- Forward (Internet)
- Back (Internet)
- Design for noiseless clicking (lifespan up to 3 million clicks)
The ergonomic design with the touch-sensitive coating for optimum grip offers optimum comfort even after several hours.
This text is machine translated.