
Asus 90AR00R2-M00060 Barebone
Highlights & Details
- Intel® Core™ 5 210H 8 core(s) / max. 4.8 GHz
- RAM: 0 GB DDR5 RAM
- Intel Intel graphics
- w/o OS
Technical specifications
- Blank slots (RAM): 2
- Key processor features: Intel Smart cache
- Technology (RAM): DDR5 SDRAM
- Form factor (RAM): SO DIMM 262-pin
- Type (Hard Disk Drive): No HDD
- Max. Supported number (processor): 1
- Form factor: Ultra Small Form Factor
- Hard drive: No HDD
- Storage controller: SATA (SATA 6Gb/s)
- Product type
Barebone
- Model
RNUC15CRKC500002
- CPU series
Intel® Core™ 5
- CPU
Intel® Core™ 5 210H
- Processor/type
210H
- Processor cores (No.)
8 x
- CPU speed
2.2 GHz
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
12 MB
0 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- SSD size (total)
0 GB
- SSD
0 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of Thunderbolt IFs
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
HDMI™
Thunderbolt 4
USB C®
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
RJ45
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
- Factory colour
Black
- Width
11.7 cm
- Height
3.7 cm
- Depth
11.2 cm
- Weight
500 g
- Operating system (Version)
w/o OS
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438949 Asus Barebone 90AR00R2-M00060 Intel® Core™ 5 210H 4.8 GHz Intel Intel graphics 90AR00R2-M00060














