

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Barebone
2.5 cm
1 inch
Intel® Core™ i5
Intel® Core™ i5 i5-1340P
i5-1340P
12 x
4.6 GHz
12 MB
8 GB
3200 MHz
64 GB
Yes
No
512 GB
SSD
512 GB
0 GB
0 GB
5.3
Keyboard not included
2 x
1 x
3 x
Black
117 mm
37 mm
112 mm
502 g
120 W
- 23 inch
2.5 cm (1 inch)
Yes
Intel
1 x
Yes
yes
yes
yes
no
yes
yes
512 GB
2
yes
8
4
28 W
64 W
3.4 GHz
4.6 GHz
1
yes
User & Safety Instructions 3203602 Asus Barebone ASUS RNUC13ANKI5048C2I i5-1340P BB 2.5 cm (1 inch) Intel® Core™ i5 i5-1340P 4.6 GHz 8 GB RAM 512 GB SSD 90