
Asus Mill Canyon NUC 14 Essential RNUC14MNK1500002 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® N N150 4 core(s) / max. 3.6 GHz
- RAM: 0 GB DDR5 RAM 4800 MHz
- Intel Intel graphics
- w/o OS
Technical specifications
- Product type
Barebone
- Model
Mill Canyon NUC 14 Essential RNUC14MNK1500002
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® N
- CPU
Intel® N N150
- Processor/type
N150
- Processor cores (No.)
4 x
- CPU turbo clock speed (max.)
3.6 GHz
- CPU cache
6 MB
0 GB
- RAM type
DDR5 RAM
- Memory clock speed
4800 MHz
- No. of memory slots
1
- RAM / Max. upgrade
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD size (total)
0 GB
- SSD
0 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
2 x
- Interfaces
Bluetooth
DisplayPort
HDMI® 2.1
Headphone/mic combo jack (3.5 mm)
RJ45
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
Wi-Fi 6E (IEEE 802.11ax)
- Factory colour
Black
- Width
135 mm
- Height
36 mm
- Depth
115 mm
- Weight
470 g
- PSU power
65 W
- Features
Kensington lock
w/o HDD
w/o RAM
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Charging capacity (min.)
65 W
- Charging capacity (max.)
65 W
- Display
2.5 cm (1 inch)
- Charging method (Power Delivery)
w/o USB Power Delivery
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3368762 Asus Barebone Mill Canyon NUC 14 Essential RNUC14MNK1500002 Intel® N N150 Intel Intel graphics Kensington lock, w/o HDD,
Description
Asus NUC 14 essential
Energy-efficient mini PC with Intel® Core™ N-series processor, triple 4K display support and easy-to-access design, perfect for education and office tasks.
Energy efficient
Ideal for light office applications and embedded applications.
Support of three displays
Increase the efficiency of workflows.
Easily accessible design
Easy upgrades, reduced maintenance costs and reduced downtime.
Multiple high-speed connection options
Experience increased productivity with a variety of high-speed connectivity options that ensure accelerated and stable data transmission.
Flexible connections
High flexibility to meet different workflows and scenarios.
Ultracompact size
Easy to install for small offices, retail stores and educational institutions.
Efficient performance. Intelligent Save.
The Asus NUC 14 Essential is the next generation mini-PC that takes performance, portability and versatility to new levels. Powered by the latest energy-efficient N-series Intel® Core™ processors, this slim, compact device offers a wide range of connectivity options. It increases productivity and makes working with different applications easy.
Intel® Core™ N-SeriesFaster performance
The extraordinary reactivity makes the NUC 14 Essential Ideal for image processing and a faster web navigation.
Reduced power consumption
The energy-efficient N-series Intel® Core™ processor, which drives the NUC 14 Essential, delivers outstanding performance with lower power consumption.
Learn, create and stream everywhere
The N-series Intel® Core™ processor supports enhanced graphics processing so you can create digital content while streaming video without reducing speed.
Multitasking with triple display support
Unleash the power of multitasking in a compact 0.56 liter package and support up to three 4K screens with reduced latency, reduced power consumption, and smooth data transfer.
Compact size, plenty of connections
The NUC 14 Essential offers seamless connectivity with a variety of front and rear I/O ports, supports up to three 4K screens, and provides high-speed network performance. The front panel includes a headphone connector, a USB-C® (10 Gbps) and a USB Type A (10 Gbps) port. The rear panel has two USB Type A (10 Gbps) ports, a USB 2.0, a USB-C with DisplayPort™ (10 Gbps), a DisplayPort, HDMI™, and a LAN port.
Usage scenarios
Powered by the latest Intel® Core™ N-series processor, the NUC 14 Essential offers a harmonious balance between power consumption and efficiency at a competitive price. From office productivity to digital signage support, it offers great versatility and can be used in a variety of industries.
Office productivity
Use the NUC 14 Essential as a modern mini-PC for everyday productivity tasks.
Interactive learning
Create, learn and excel everywhere with high-speed wireless connectivity, Bluetooth 5.3 service and 2.5G networks.
Digital signage, kiosks, POS
Extensive connectivity to monitors or older devices in use.
Easy access design
Thanks to the Asus design with easy access, you can easily adjust and upgrade the NUC 14 Essential.
Open system
Loosen the four screws on the bottom of the system. Remove the lower cover.
DDR5 SO-DIMM INSTALLED
Slide the DDR5 SO-DIMM downwards until the retaining clips snap into place.
M.2 Installation
Insert the M.2 module into the M.2 slot on the system board.
This text is machine translated.
Features
- Power supply type: External AC adapter
- Power supply output voltage 19 V
- AC adapter output current 3.42 A
- On/off switch: Yes
- VESA-bracket: Yes
Scope of delivery
- Asus MILL Canyon NUC 14 Essential RNUC14MNK1500002 Barebone
- EU-Network Cable









