
Asus NUC 12 Pro Slim Kit RNUC12WSKI700002I 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ i7 i7-1260P 12th Gen (Alder Lake) 12 core(s) / max. 4.7 GHz
- RAM: 0 GB DDR4 SDRAM
- Intel Iris Xe
- w/o OS
Technical specifications
- Product type
Barebone
- Model
RNUC12WSKI700002I
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i7
- CPU
Intel® Core™ i7 i7-1260P
- Processor/type
i7-1260P
- Processor generation
12th Gen (Alder Lake)
- Processor cores (No.)
12 x
- CPU turbo clock speed (max.)
4.7 GHz
- No. of processor E cores
8
- No. of processor P cores
4
- CPU efficiency core boost clock
3.4 GHz
- CPU performance core boost clock
4.7 GHz
- CPU cache
18 MB
0 GB
- RAM type
DDR4 SDRAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Iris Xe
- Dedicated graphics card
No
- SSD size (total)
0 GB
- SSD
0 GB
- SSD connection
SATA III (600 MB/s)
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of Thunderbolt IFs
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
Headphone/mic combo jack (3.5 mm)
HDMI™
RJ45
Thunderbolt 4
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
117 mm
- Height
54 mm
- Depth
112 mm
- Weight
510 g
- Features
w/o HDD
w/o RAM
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088257 Asus Barebone NUC 12 Pro Slim Kit RNUC12WSKI700002I 2.5 cm (1 inch) Intel® Core™ i7 i7-1260P 4.7 GHz Intel Iris Xe 90AR0
Description
The Asus NUC brand represents a commitment to technological excellence, with innovative product design at the forefront to expand the boundaries of performance and user experience. Developed in collaboration between Asus and Intel, the Asus NUC product lines deliver uncompromising performance in the smallest form factors, backed by industry-leading quality and reliability, innovative modular designs, extended life options, intelligent cooling solutions, and advanced AI features. The versatility of the products is reflected in a number of configurations that meet the different needs of users, from developers to power users to home use. The Asus NUC is the preferred choice for a variety of business applications, vertical industries and everyday users. It combines exceptional performance with essential functions and aims to create the next generation of PC experiences. With a focus on supporting different companies and improving PC applications, the Asus NUC aims to deliver the brand promise to deliver the next unit of compute (NUC) and exert a lasting influence on the constantly evolving tech landscape.
Built for Business:
Increase business performance with 12 Intel® Core™ processors. Generation and the latest features to support productivity, collaboration, and edge computing.
Powerful performance
Powered by the 12 Intel® Core™ processors. Generation of Asus NUC 12 Pro mini-PCs, kits and boards offer the latest performance for edge computing, collaboration, home offices and more.
Device management is integrated
Keep track of all your devices. Oversite tools such as Application Monitor, Player Failover, and Advanced Features make NUC devices easy for administrators.
All day, every day
Asus NUC devices are designed and built for commercial use around the clock. They are perfect for your 'always on' needs such as digital signage, security systems and more.
NUC Pro Form Factors
Available as mini-PCs or customizable kits, each device is suitable for 24x7 operation.
NUC 12 Pro Mini PCs
Small PCs and compact workstations equipped with Windows and ready to use. Get the latest performance with the 12 Intel® Core™ processors. Generation, plus dual-channel memory and large storage capacity.
NUC 12 Pro Kits
The kits include a range of 12 Intel® Core™ processors. Generation, one housing and one board. They can easily be customized to meet the needs of customers with the right operating system, memory and storage space.
NUC 12 Pro Board
Select NUC boards to create unique integrated or embedded computer solutions.
This text is machine translated.














