
Asus NUC 13 Rugged BNUC13BRKP200B02I 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® N N50 2 core(s) / max. 3.4 GHz
- SO-DIMM
- Intel UHD graphics
- w/o OS
Technical specifications
- SSD form factor M.2
- Graphics card family: Intel
- Built-in graphics card model: Intel® UHD Graphics
- WLAN standards Wi-Fi 6E (802.11ax)
- HDMI version 2.1
- Product type: Mini PC Barebone
- Product type
Barebone
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® N
- CPU
Intel® N N50
- Processor/type
N50
- Processor cores (No.)
2 x
- CPU turbo clock speed (max.)
3.4 GHz
- CPU cache
6 MB
- RAM type
SO-DIMM
- RAM / Max. upgrade
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Keyboard layout
Keyboard not included
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.1 2nd gen)
HDMI™
- Factory colour
Black
- Width
174 mm
- Height
25.9 mm
- Depth
108 mm
- Weight
716 g
- PSU power
65 W
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- Operating voltage
230 V
- 10/100/1000 Mbps ports
2 x
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Number of memory slots
1
- DC-in jack
yes
- Built-in speaker(s)
no
- On/off switch
yes
- Built-in processor
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3522378 Asus Barebone NUC 13 Rugged BNUC13BRKP200B02I 2.5 cm (1 inch) Intel® N N50 3.4 GHz Intel UHD graphics 90AS0011-M000C0
Description
The ideal computer experience
Get unparalleled performance, connectivity and reliability with the Asus NUC 13 Rugged Kits and Boards. These devices are housed in a fan-less, dust-resistant and robust casing and represent the perfect synergy from performance and durability. Equipped with the Intel® processor N50 and the Intel® ATOM® processors, the Asus NUC 13 Rugged devices are tailored for applications requiring high resistance to dust, shock and vibration. Selected kits are designed to withstand high outdoor temperatures (0-50°C for high housing) and ensure unshakable performance even under the most demanding conditions. Enhance your computer experience with the ideal balance between strength and finesse.
Strong power in a small, robust housing
Like all Asus NUCs, the Asus NUC 13 Rugged is a versatile platform for small form factor edge solutions, platform longevity, and I/O expandability. In order to open up new opportunities for Asus partners and their customers, the Asus NUC 13 Rugged offers a rugged, fanless, heat and dust resistant design with flexible mounting options. This latest development of the NUC can be used in more locations and serve more demanding applications with outstanding performance, self-healing* and display functions.
More than a PC
This innovative Asus NUC 13 Rugged solution goes beyond the traditional notion of a PC. It is a robust, powerful, and robust edge computing platform that supports a variety of today's critical and demanding applications. Whether in the office, home office, in companies or in industry - the versatility of the Asus NUC 13 Rugged opens up new opportunities and opportunities for partners.
The Asus NUC 13 Rugged is equipped with the Intel® Atom® x7425E / Intel® Atom® x7211E / Intel® processor N50 for robust performance. It features Intel® UHD graphics that are integrated into an IPU for enhanced graphics. The Intel® Wi-Fi 6E AX210 is pre-installed on most kit SKUs in the M.2 slot and is supplemented by external antennas on the chassis to ensure reliable and fast wireless connections. It offers 64 GB eMMC and an M.2 2280 Key M slot, which supports PCIe x2 NVMe SSD for extended memory options.
The edge and IoT opportunity
Edge and IoT are growing rapidly in almost any industry. And Asus partners of all kinds are committed to developing and deploying next-generation edge solutions. They need the right edge hardware to meet customer needs and long-term expectations.
Designed to meet these needs, the Asus NUC 13 Rugged enables our partners to use key technologies in virtually any industry, from retail to manufacturing.
Demand for Smart Edge is growing
For more than a decade, NUCs have been used as edge computing devices primarily used in retail, banking, and hospitality. They are used for tasks such as digital signage, multi-display video walls, smart vending machines, digital kiosks and other interactive displays. In the early days of digital signage, there were simple solutions that showed digital information with limited graphics in public places. As technology evolves, Digital Signage has become a powerful marketing tool that delivers personalized, targeted content.
The NUC has several outstanding features that improve its performance and durability. It works in an extended temperature range of 0-50°C and is ideally suited for different environments, especially for high housing. Its fan-less and dust-protected IP50 casing with covers for unused connections offers robust protection against environmental influences. WMI APIs that simplify network management in different Windows operating environments significantly reduce maintenance and costs. In addition, the NUC is qualified for 24x7 continuous operation and thus underlines its reliability with long-term and intensive use.
This text is machine translated.
Features
- Kits and boards offer the perfect combination of performance, connectivity and reliability in a fan-free, dust-resistant and robust housing
- Selected kits can withstand external ambient temperatures from 0° to 50°C.
- Built to survive environments that push most PCs to their limits
- Versatile mounting options, so that you can place the computer there, where it is needed
- Qualified for 24/7 continuous operation



