
Asus NUC 14 Pro+ RNUC14RVSU500000I 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 5 125H 14 core(s) / max. 4.5 GHz
- DDR5 RAM 5600 MHz
- Intel Arc Graphics
- w/o OS
Technical specifications
- Product type
Barebone
- Model
NUC 14 Pro+
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 5
- CPU
Intel® Core™ Ultra 5 125H
- Processor/type
125H
- Processor cores (No.)
14 x
- CPU turbo clock speed (max.)
4.5 GHz
- No. of processor E cores
8
- No. of processor P cores
4
- CPU efficiency core base clock speed
0.7 GHz
- CPU efficiency core boost clock
3.6 GHz
- CPU performance core base clock speed
1.2 GHz
- CPU performance core boost clock
4.5 GHz
- CPU cache
18 MB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Arc Graphics
- Dedicated graphics card
No
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 2.0)
HDMI™
RJ45
USB A (USB 3.2 2nd gen)
USB C®
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
- Factory colour
Silver
- Width
144 mm
- Height
41 mm
- Depth
112 mm
- Weight
1.36
- PSU power
150 W
- Features
w/o HDD
w/o RAM
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3133166 Asus Barebone NUC 14 Pro+ RNUC14RVSU500000I 2.5 cm (1 inch) Intel® Core™ Ultra 5 125H 4.5 GHz Intel Arc Graphics 90AR005
Description
Connectivity is easy with Thunderbolt 4, USB-C 3.2 Gen 2x2 and Wi-Fi 6E and Bluetooth 5.3 support, and offers users a wide range of options for connecting devices and peripherals. In addition, the system's two M.2 card slots offer flexibility for memory expansion or the addition of other components, WAS makes it a versatile choice for private and professional use. Whether for work, entertainment or creative projects, the Asus NUC 14 Pro+ kit offers strong performance and connectivity in a compact package.
This text is machine translated.

















