

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Barebone
RNUC15CRHC700002
ASUS NUC 15 Pro
2.5 cm
1 inch
Matt
4K
Intel® Core™ Ultra 7 (Series 2)
Intel® Core™ Ultra 7 (Series 2) 240H
240H
10 x
1.8 GHz
5.2 GHz
24 MB
96 GB
SO-DIMM
6400 MHz
2
96 GB
Yes
Intel
Graphics card
Intel
No
0 GB
0 GB
M.2 PCIe NVMe 5.0 x4
M.2 PCIe NVMe 4.0 x4
0 GB
M.2 PCIe NVMe 5.0 x4
0 GB
Flash M.2
w/o hard drive
M.2 PCIe NVMe 4.0 x4
Flash M.2
5.4
WiFi
Keyboard not included
1 x
2 x
2 x
1 x
3 x
1 x
1 x
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
HDMI™
Thunderbolt 4
Black
117 mm
54 mm
112 mm
600 g
120 W
Built-in SSD
w/o OS
- 23 inch
2.5 cm (1 inch)
Yes
Active
Yes
1 x
External AC adapter
Yes
yes
yes
yes
2
yes
no
2
4
6
2.5 GHz
4 GHz
5.2 GHz
8 TB
yes
yes
6.32 A
1
User & Safety Instructions 3414933 Asus Barebone NUC 15 PRO 2.5 cm (1 inch) 4K Intel® Core™ Ultra 7 (Series 2) 240H 5.2 GHz 96 GB RAM Intel Graphics card I