
Asus NUC 15 PRO RNUC15CRHI300002 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ 3 100U 6 core(s) / max. 4.7 GHz
- RAM: 0 GB DDR5 RAM 6400 MHz
- Intel Intel graphics
- w/o OS
Technical specifications
- Intel core processor (1 series)
- Built-in graphics card model: Intel graphics
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Product type: Mini PC Barebone
- Product type
Barebone
- Model
ASUS NUC 15 Pro Tall Kit RNUC15CRHI300002
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ 3
- CPU
Intel® Core™ 3 100U
- Processor/type
100U
- Processor cores (No.)
6 x
- CPU turbo clock speed (max.)
4.7 GHz
- No. of processor E cores
4
- No. of processor P cores
2
- CPU efficiency core base clock speed
0.9 GHz
- CPU efficiency core boost clock
3.3 GHz
- CPU performance core base clock speed
1.2 GHz
- CPU performance core boost clock
4.7 GHz
- CPU cache
10 MB
0 GB
- RAM type
DDR5 RAM
- Memory clock speed
6400 MHz
- No. of memory slots
2
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of Thunderbolt IFs
2 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
0 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
HDMI® 2.1
Thunderbolt 4
USB C® (USB4®)
RJ45
Wi-Fi 7 (IEEE 802.11be)
- Factory colour
Black
- Width
117 mm
- Height
54 mm
- Depth
112 mm
- Weight
600 g
- PSU power
120 W
- Features
Kensington lock
w/o RAM
w/o HDD
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- Wireless charging
Yes
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Number of memory slots
2
- USB 2.0 ports quantity
1
- DC-in jack
yes
- Built-in speaker(s)
no
- NVMe
yes
- Thunderbolt 4 ports quantity
2
- USB4 Gen 2x2 ports quantity
1
- Efficient cores
4
- Performance cores
2
- Efficient-core base frequency
0.9 GHz
- Performance-core base frequency
1.2 GHz
- Efficient-core Max Turbo Frequency
3.3 GHz
- Performance-core Max Turbo Frequency
4.7 GHz
- On/off switch
yes
- Built-in processor
yes
- AC adapter output current
6.32 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3387958 Asus Barebone NUC 15 PRO RNUC15CRHI300002 2.5 cm (1 inch) Intel® Core™ 3 100U 4.7 GHz Intel Intel graphics 90AR00Q2-M000
Description
ASUS NUC 15 Pro
Experience the future of computing with the ASUS NUC 15 Pro - a slim mini PC, perfectly suited for office and edge computing. Powered by the latest Intel® Core™ processor with DDR5 6400MHz memory and Intel Arc™ graphics, the ASUS NUC 15 Pro offers unsurpassed speed and efficiency in a scratch-resistant, matte housing
DDR4
The Dual-channel DDR5 memory of the ASUS NUC 15 Pro (up to 96 GB) offers up to 50% more bandwidth than DDR4-memory and thus provides for faster charging times and a smooth power - even with intensive multi-tasking.
Intel Wi-Fi 7
Intel Wi-Fi 7 offers an enormous bandwidth for a simultaneous support of up to 16 streaming devices with speeds of up to 46 Gbps - ideal for large offices or home studios.
WiFi sensing
The built-in proximity sensor detects the presence of the user and locks or activates the CPU to ensure data security.
Bluetooth 5.4
With an improved data transfer rate (EDR) of up to 50 Mbps and a connection range of up to 240 meters, Bluetooth® 5.4 offers an unparalleled streaming experience.
Intel® platform trust technology
Strengthens platform security with hardware-level key management and prevents unauthorized BIOS changes
Flex able configuration
The ASUS NUC 15 Pro offers strong performance in a compact design. The slim housing makes it easy to use in a variety of retail, industrial and IoT environments.
Support for headless display
Works without physical monitor - perfect for servers, digital signage and remote management
Virtual display capabilities
Facilitates seamless management of multiple virtual displays for development and testing, and increases operational Flex readiness
Expanded versatility
The mechanical compatibility is the heart of the ASUS NUCs. We have developed more easy-to-use upgrades and versatile NUCs/kits with a variety of expansion options, including:
- PCIe FPC header
- 1x RS232 serial header
- Tall kits only:
- 2. M.2 222x80 SSD Erweiterungszubehör
- 2. 2.5gbe LAN expansion accessories
- 2. 2.5GBE LA
ASUS Power sync
ASUS Power Sync is an advanced solution for power management and connectivity. It eliminates the cable clutter, improves power efficiency, and provides excellent device connectivity for an improved user experience.
Integrated and expandable
Minimize downtime with the ASUS NUC 15 Pro featuring an innovative, flip-up lever design that allows quick and convenient RAM or memory upgrades. With additional internal headers and expansion accessories, users can customize their mini-PC to meet their business needs.
Reliable cooling solution
With its advanced thermal design with two heat pipes, intelligent heat management and strategically placed ventilation openings, the ASUS NUC 15 Pro provides for an effective and quiet heat dissipation.
NUC Pro Software Suite
The NUC Pro Software Suite (NPSS) ensures that the NUC 15 Pro remains operational even in the event of unexpected connection interruptions.
ASUS control center
ASUS Control Center is a centralized IT management suite that increases the productivity of companies by providing comprehensive control over a very user-friendly interface.
Full 24x7 support
24x7 prioritized access to hardware and software experts
Multiple service terms available
Enjoy a comprehensive service including pick-up, repair and return of supported hardware
MyASUS app
This exclusive app allows you to contact Customer Service, find out the repair status of your device, access product manuals
ASUS premium Care
ASUS Premium Care offers customized services for the protection of your products.
warranty extension
This allows customers to extend product service coverage according to their expected useful life
Accidental Damage Protection (ADP)
This helps to avoid repair or Ersa costs due to breakdowns, which occur during the normal operation of the devices
Defective hard drive retention (DHR)
DHR allows customers to be affected by their defective hard drive
This text is machine translated.
Features
- Powered by Intel® Core™ processors
- Supports up to 96 GB Dual Channel DDR5-6400 memory for seamless multitasking and high-speed workloads
- With Intel® Arc™ graphics for AI acceleration and stunning graphics performance
- With PCIe Gen5 NVMe SSD and Gen4 expansion slots for ultra fast memory and Flex compatibility
- Connects up to four 4K screens through Dual HDMI 2.1 and Thunderbolt™ 4 with DisplayPort 2.1 and USB4 compatibility
- Provides advanced connectivity with Intel® Wi-Fi 7, Bluetooth® 5.4, and multiple high-speed USB 3.2 Gen2 ports
- The compact 0.48-liter design with tool-free housing enables fast upgrades and effortless use
- Built for reliability with MIL-STD-810H certification, efficient cooling and environmentally friendly packaging for sustainability















