
Asus NUC 15 PRO RNUC15CRHU500002 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 5 225H 14 core(s) / max. 4.9 GHz
- RAM: 0 GB DDR5 RAM 6400 MHz
- Intel Intel Arc 130t
- w/o OS
Technical specifications
- Built-in graphics card model: Intel Arc 130T
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Product type: Mini PC Barebone
- Product type
Barebone
- Model
ASUS NUC 15 Pro Tall Kit RNUC15CRHU500002
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 5
- CPU
Intel® Core™ Ultra 5 225H
- Processor/type
225H
- Processor cores (No.)
14 x
- CPU turbo clock speed (max.)
4.9 GHz
- No. of processor E cores
8
- No. of processor P cores
4
- CPU efficiency core base clock speed
1.3 GHz
- CPU efficiency core boost clock
4.3 GHz
- CPU performance core base clock speed
1.7 GHz
- CPU performance core boost clock
4.9 GHz
- CPU cache
18 MB
0 GB
- RAM type
DDR5 RAM
- Memory clock speed
6400 MHz
- No. of memory slots
2
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel Arc 130t
- Dedicated graphics card
No
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of Thunderbolt IFs
2 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
0 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
HDMI® 2.1
Thunderbolt 4
USB C® (USB4®)
RJ45
Wi-Fi 7 (IEEE 802.11be)
- Factory colour
Black
- Width
117 mm
- Height
54 mm
- Depth
112 mm
- Weight
600 g
- PSU power
120 W
- Features
Kensington lock
w/o RAM
w/o HDD
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Number of memory slots
2
- USB 2.0 ports quantity
1
- DC-in jack
yes
- Built-in speaker(s)
no
- NVMe
yes
- Thunderbolt 4 ports quantity
2
- USB4 Gen 2x2 ports quantity
1
- Efficient cores
8
- Performance cores
4
- Efficient-core base frequency
1.3 GHz
- Performance-core base frequency
1.7 GHz
- Efficient-core Max Turbo Frequency
4.3 GHz
- Performance-core Max Turbo Frequency
4.9 GHz
- On/off switch
yes
- Built-in processor
yes
- AC adapter output current
6.32 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3387959 Asus Barebone NUC 15 PRO RNUC15CRHU500002 2.5 cm (1 inch) Intel® Core™ Ultra 5 225H 4.9 GHz Intel Intel Arc 130t 90AR00Q
Description
ASUS NUC 15 Pro
Experience the future of computing with the ASUS NUC 15 Pro - a slim mini PC, perfectly suited for office and edge computing. Powered by the latest Intel® Core™ Ultra processor with DDR5 6400MHz memory and Intel Arc™ graphics, the ASUS NUC 15 Pro offers unsurpassed speed and efficiency in a scratch-resistant, matte housing
Intel® Core Ultra processor (2 series)
The Intel® Core™ Ultra processors (2 series) redefine performance standards and deliver a speed and efficiency leap over previous generations. The dedicated neural processing unit (NPU) and integrated graphics card enable seamless multitasking and unmatched responsiveness during video encoding, office work or IoT device management.
DDR4
The Dual-channel DDR5 memory of the ASUS NUC 15 Pro (up to 96 GB) offers up to 50% more bandwidth than DDR4-memory and thus provides for faster charging times and a smooth power - even with intensive multi-tasking.
Intel Wi-Fi 7
Intel Wi-Fi 7 offers an enormous bandwidth for a simultaneous support of up to 16 streaming devices with speeds of up to 46 Gbps - ideal for large offices or home studios.
WiFi sensing
The built-in proximity sensor detects the presence of the user and locks or activates the CPU to ensure data security.
Bluetooth 5.4
With an improved data transfer rate (EDR) of up to 50 Mbps and a connection range of up to 240 meters, Bluetooth® 5.4 offers an unparalleled streaming experience.
Intel® platform trust technology
Strengthens platform security with hardware-level key management and prevents unauthorized BIOS changes
Flex able configuration
The ASUS NUC 15 Pro offers strong performance in a compact design. The slim housing makes it easy to use in a variety of retail, industrial and IoT environments.
Support for headless display
Works without physical monitor - perfect for servers, digital signage and remote management
Virtual display capabilities
Facilitates seamless management of multiple virtual displays for development and testing, and increases operational Flex readiness
ErleicAdvanced Versatility
The mechanical compatibility is the heart of the ASUS NUCs. We have developed more easy-to-use upgrades and versatile NUCs/kits with a variety of expansion options, including:
- PCIe FPC header
- 1x RS232 serial header
- Tall kits only:
- 2. M.2 222x80 SSD Erweiterungszubehör
- 2. 2.5gbe LAN expansion accessories
- 2. 2.5GbE LAN expansion with serial RS232 port as Zubehörhtert seamlessly manages multiple virtual monitors for development and testing and
ASUS Power sync
ASUS Power Sync is an advanced solution for power management and connectivity. It eliminates the cable clutter, improves power efficiency, and provides excellent device connectivity for an improved user experience.
Integrated and expandable
Minimize downtime with the ASUS NUC 15 Pro featuring an innovative, flip-up lever design that allows quick and convenient RAM or memory upgrades. With additional internal headers and expansion accessories, users can customize their mini-PC to meet their business needs.
Reliable cooling solution
With its advanced thermal design with two heat pipes, intelligent heat management and strategically placed ventilation openings, the ASUS NUC 15 Pro provides for an effective and quiet heat dissipation.
NUC Pro Software Suite
The NUC Pro Software Suite (NPSS) ensures that the NUC 15 Pro remains operational even in the event of unexpected connection interruptions.
ASUS control center
ASUS Control Center is a centralized IT management suite that increases the productivity of companies by providing comprehensive control over a very user-friendly interface.
Full 24x7 support
24x7 prioritized access to hardware and software experts
Multiple service terms available
Enjoy a comprehensive service including pick-up, repair and return of supported hardware
MyASUS app
This exclusive app lets you contact customer service, find out the repair status of your device, access product manuals, and more
ASUS premium Care
ASUS Premium Care offers customized services for the protection of your products.
Accidental Damage Protection (ADP)
This helps to avoid repair or Ersa costs due to breakdowns, which occur during the normal operation of the devices
Defective hard drive retention (DHR)
DHR allows customers to keep their failed hard drive while replacing the failed drive
This text is machine translated.















