
Asus NUC 15 PRO RNUC15CRKU700002 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 7 (Series 2) 255H 16 core(s) / max. 5.1 GHz
- RAM: 0 GB DDR5 RAM
- Intel Intel Arc 140t
Technical specifications
- Intel core ultra (2 series)
- Built-in graphics card model: Intel Arc 140T.
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Product type: Mini PC Barebone
- Product type
Barebone
- Model
ASUS NUC 15 Pro Slim Kit RNUC15CRKU700002
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7 (Series 2)
- CPU
Intel® Core™ Ultra 7 (Series 2) 255H
- Processor/type
255H
- Processor cores (No.)
16 x
- CPU turbo clock speed (max.)
5.1 GHz
- No. of processor E cores
8
- No. of processor P cores
6
- CPU efficiency core base clock speed
1.5 GHz
- CPU efficiency core boost clock
4.4 GHz
- CPU performance core base clock speed
2 GHz
- CPU performance core boost clock
5.1 GHz
- CPU cache
24 MB
0 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel Arc 140t
- SSD size (total)
0 GB
- SSD
0 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of Thunderbolt IFs
2 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
0 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
HDMI® 2.1
Thunderbolt 4
RJ45
Wi-Fi 7 (IEEE 802.11be)
- Factory colour
Black
- Width
117 mm
- Height
37 mm
- Depth
112 mm
- Weight
500 g
- PSU power
120 W
- Features
Kensington lock
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- Cooling
Active
- Wireless charging
Yes
- 10/100/1000 Mbps ports
1 x
- Type
External AC adapter
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Number of memory slots
2
- USB 2.0 ports quantity
1
- DC-in jack
yes
- Built-in speaker(s)
no
- Thunderbolt 4 ports quantity
2
- Efficient cores
8
- Performance cores
6
- Efficient-core base frequency
1.5 GHz
- Performance-core base frequency
2 GHz
- Efficient-core Max Turbo Frequency
4.4 GHz
- Performance-core Max Turbo Frequency
5.1 GHz
- Low Power Efficient-cores
2
- Low Power Efficient-core Max Turbo Frequency
2.5 GHz
- Low Power Efficient-core Base Frequency
700 MHz
- Maximum storage capacity
2000 TB
- On/off switch
yes
- Built-in processor
yes
- AC adapter output current
6.32 A
- Number of storage drives supported
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3387957 Asus Barebone NUC 15 PRO RNUC15CRKU700002 2.5 cm (1 inch) Intel® Core™ Ultra 7 (Series 2) 255H 5.1 GHz Intel Intel Arc 1
Description
ASUS NUC 15 Pro
Experience the future of computing with the ASUS NUC 15 Pro - a slim mini PC, perfectly suited for office and edge computing. Powered by the latest Intel® Core™ processor with DDR5 6400MHz memory and Intel Arc™ graphics, the ASUS NUC 15 Pro offers unsurpassed speed and efficiency in a scratch-resistant, matte housing
This text is machine translated.
Features
- Powered by Intel® Core™ Ultra processors (2 series) that deliver up to 99 platform TOPS and 18% performance improvement over previous generations
- Supports up to 96 GB Dual Channel DDR5-6400 memory for seamless multitasking and high-speed workloads
- With Intel® Arc™ graphics for AI acceleration and stunning graphics performance
- With PCIe Gen5 NVMe SSD and Gen4 expansion slots for ultra fast memory and Flex compatibility
- Connects up to four 4K screens through Dual HDMI 2.1 and Thunderbolt™ 4 with DisplayPort 2.1 and USB4 compatibility
- Provides advanced connectivity with Intel® Wi-Fi 7, Bluetooth® 5.4, and multiple high-speed USB 3.2 Gen2 ports
- The compact 0.48-liter design with tool-free housing enables fast upgrades and effortless use
- Built for reliability with MIL-STD-810H certification, efficient cooling and environmentally friendly packaging for sustainability















