
Asus NUC 15 PRO+ RNUC15CRSU700002 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 7 (Series 2) 255H 16 core(s) / max. 5.1 GHz
- RAM: 0 GB DDR5 RAM 6400 MHz
- Intel Intel Arc 140t
- w/o OS
Technical specifications
- Intel core ultra (2 series)
- Built-in graphics card model: Intel Arc 140T.
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Product type: Mini PC Barebone
- Product type
Barebone
- Model
NUC 15 Pro+ Kit RNUC15CRSU700002
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7 (Series 2)
- CPU
Intel® Core™ Ultra 7 (Series 2) 255H
- Processor/type
255H
- Processor cores (No.)
16 x
- CPU speed
1.5 GHz
- CPU turbo clock speed (max.)
5.1 GHz
- No. of processor E cores
8
- No. of processor P cores
6
- CPU efficiency core base clock speed
1.5 GHz
- CPU efficiency core boost clock
4.4 GHz
- CPU performance core base clock speed
2 GHz
- CPU performance core boost clock
5.1 GHz
- CPU cache
24 MB
0 GB
- RAM type
DDR5 RAM
- Memory clock speed
6400 MHz
- No. of memory slots
2
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel Arc 140t
- Dedicated graphics card
No
- SSD size (total)
0 GB
- SSD
0 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Bluetooth
5.4
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of Thunderbolt IFs
2 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
0 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
USB C® (USB 3.2 2x 2nd gen)
HDMI® 2.1
Thunderbolt 4
Wi-Fi 7 (IEEE 802.11be)
Gigabit LAN (1/2.5 Gbps)
- Factory colour
Silver
- Width
144 mm
- Height
42 mm
- Depth
112 mm
- Weight
600 g
- PSU power
120 W
- Features
w/o RAM
w/o HDD
Kensington lock
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- Wireless charging
Yes
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Number of memory slots
2
- USB 2.0 ports quantity
1
- DC-in jack
yes
- Built-in speaker(s)
no
- Thunderbolt 4 ports quantity
2
- Efficient cores
8
- Performance cores
6
- Efficient-core base frequency
1.5 GHz
- Performance-core base frequency
2 GHz
- Efficient-core Max Turbo Frequency
4.4 GHz
- Performance-core Max Turbo Frequency
5.1 GHz
- Low Power Efficient-cores
2
- Low Power Efficient-core Max Turbo Frequency
2.5 GHz
- Low Power Efficient-core Base Frequency
700 MHz
- On/off switch
yes
- Built-in processor
yes
- AC adapter output current
6.32 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3387962 Asus Barebone NUC 15 PRO+ RNUC15CRSU700002 2.5 cm (1 inch) Intel® Core™ Ultra 7 (Series 2) 255H 5.1 GHz Intel Intel Arc
Description
Stylish mini-PC with Intel® Core Ultra processors (2 series) and Intel Arc graphics that delivers unsurpassed performance.
ASUS NUC 15 Pro+
The ASUS NUC 15 Pro+ offers a perfect blend of modern performance and ambitious design. Powered by the latest generation of the Intel® Core™ Ultra 9 processor (2 series) and Intel Arc™ graphics, the NUC 15 Pro+ offers unparalleled speed and stunning graphics, all in a slim and compact metal case.
Opti-enhanced AI - Improved performance
Equipped with an Intel® Core™ Ultra processor (2 series) with an NPU, a next-generation Intel arc GPU, the ASUS NUC 15 Pro+ was developed to automate everyday office tasks, deliver graphics in real time and shorten training times for machine learning models.
Opti-enhanced AI - Improved performance
An advanced thermal design provides for a reliable performance and reduces the fan noise to a minimum, so that it is ideal for use at home and in the office
Intel® Wi-Fi 7
Intel Wi-Fi 7 offers an enormous bandwidth for the simultaneous support of up to 16 streaming devices with a speed of up to 46 Gbps. Enjoy reliable high-speed connections and protect your data with advanced encryption.
WiFi sensing
The built-in proximity sensor detects the presence of the user and intelligently locks or wakes the NUC 15 Pro+ in order to reduce power consumption while maintaining the responsiveness.
Bluetooth 5.4
With data transfer speeds of up to 50 Mbit/s, Bluetooth® 5.4 enables fast exchange of files and streaming of media. It also has a remarkable connection range of up to 240 meters, so that multiple devices can be simultaneously connected no matter where you are in the office or at home.
Increased productivity
Windows 11 Pro improves multitasking with a variety of functions. Snap layouts reduce the time to move between tasks by 30% compared to Windows 10, and Microsoft Copilot provides real-time support, saving users up to 10 minutes per task
DDR4
The robust DDR5 memory offers up to 50% more bandwidth compared to DDR4, making it ideal for 4K video editing, AI tasks and games. The ASUS NUC 15 Pro+ has Dual channel DIMMs and supports up to 96 GB DDR5 RAM for an efficient performance, which is suitable for multitasking and the execution of large datasets.
Quad 4K screens
A wide range of I/O ports, including two Thunderbolt™ ports and two HDMI® ports, enable users to multi-task seamlessly on four screens.
Easy upgrades
The ASUS NUC 15 Pro+ has an innovative spring-loaded, foldable lever design, that makes the upgrade a seamless process. It enables users or IT staff to access the inside of the device without the need for tools, enabling quick and convenient RAM or memory upgrades.
Flexible mounting
The ASUS NUC 15 Pro+ can be mounted at the back of a monitor and thus enables a flexible use of space in the retail, in the hospitality industry and in the company.
ASUS Power sync
ASUS Power Sync is an advanced solution for power management and connectivity. It eliminates the cable clutter, improves power efficiency, and provides excellent device connectivity for an improved user experience.
Powerful home studios
The ASUS NUC 15 Pro+ was developed for home office environment that requires high performance computer function. It meets the needs of professionals and creative people and enables seamless multitasking and efficient processing.
First-class advice
The ASUS NUC 15 Pro+ supports data analysis and the creation of reports, in order to improve the customer service and the operational efficiency of the consultation
State of the art AI applications
The ASUS NUC 15 Pro+ offers outstanding computing power to support AI-development, data mining and predictive analytics, and helps users maintain a competitive edge in digital transformation.
This text is machine translated.
Features
- Powered by Intel® Core™ Ultra processors (2 series) with up to 99 TOPS and 18% faster Gen-on-gen performance for smooth operation
- The advanced thermal design provides for an ultra-quiet cooling with 1.2-fold reduced noise development
- Intel® Wi-Fi 7 and Bluetooth® 5.4 deliver up to 2.4 times faster speeds and reliable, seamless connectivity
- The slim 0.7-liter housing with tool-free upgrades combines elegance with effortless adjustment
- Supports up to four 4K screens via HDMI 2.1 and Thunderbolt™ 4, with smart shutdown for more energy efficiency
- Made from sustainable materials, it offers durable quality with environmentally conscious design












