
Asus NUC 15 PRO+ RNUC15CRSU900002 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 9 (Series 2) 285H Arrow Lake 16 core(s) / max. 5.4 GHz
- RAM: 0 GB DDR5 RAM 6400 MHz
- Intel Intel Arc 140t
- w/o OS
Technical specifications
- Intel core ultra (2 series)
- Built-in graphics card model: Intel Arc 140T.
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Product type: Mini PC Barebone
- Product type
Barebone
- Model
NUC 15 Pro+ Kit RNUC15CRSU900002
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 9 (Series 2)
- CPU
Intel® Core™ Ultra 9 (Series 2) 285H
- Processor/type
285H
- Processor generation
Arrow Lake
- Processor cores (No.)
16 x
- CPU speed
2.7 GHz
- CPU turbo clock speed (max.)
5.4 GHz
- No. of processor E cores
8
- No. of processor P cores
6
- CPU efficiency core base clock speed
2.7 GHz
- CPU efficiency core boost clock
4.5 GHz
- CPU performance core base clock speed
2.9 GHz
- CPU performance core boost clock
5.4 GHz
- CPU cache
24 MB
0 GB
- RAM type
DDR5 RAM
- Memory clock speed
6400 MHz
- No. of memory slots
2
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel Arc 140t
- Dedicated graphics card
No
- SSD size (total)
0 GB
- SSD
0 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.4
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of Thunderbolt IFs
2 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
0 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
USB C® (USB 3.2 2x 2nd gen)
HDMI® 2.1
Thunderbolt 4
Wi-Fi 7 (IEEE 802.11be)
Gigabit LAN (1/2.5 Gbps)
- Factory colour
Silver
- Width
144 mm
- Height
42 mm
- Depth
112 mm
- Weight
600 g
- PSU power
150 W
- Features
w/o RAM
w/o HDD
Kensington lock
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- Cooling
Active
- Wireless charging
Yes
- 10/100/1000 Mbps ports
1 x
- Type
External AC adapter
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Number of memory slots
2
- USB 2.0 ports quantity
1
- DC-in jack
yes
- Built-in speaker(s)
no
- Thunderbolt 4 ports quantity
2
- Efficient cores
8
- Performance cores
6
- Efficient-core base frequency
2.7 GHz
- Performance-core base frequency
2.9 GHz
- Efficient-core Max Turbo Frequency
4.5 GHz
- Performance-core Max Turbo Frequency
5.4 GHz
- Low Power Efficient-cores
2
- Low Power Efficient-core Max Turbo Frequency
2.5 GHz
- Low Power Efficient-core Base Frequency
1000 MHz
- On/off switch
yes
- Built-in processor
yes
- AC adapter output current
7.69 A
- Number of storage drives supported
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3387963 Asus Barebone NUC 15 PRO+ RNUC15CRSU900002 2.5 cm (1 inch) Intel® Core™ Ultra 9 (Series 2) 285H 5.4 GHz Intel Intel Arc
Description
ASUS NUC 15 Pro+
The ASUS NUC 15 Pro+ offers a perfect blend of modern performance and ambitious design. Powered by the latest generation of the Intel® Core™ Ultra 9 processor (2 series) and Intel Arc™ graphics, the NUC 15 Pro+ offers unparalleled speed and stunning graphics, all in a slim and compact metal case .
This text is machine translated.
Features
- Powered by Intel® Core™ Ultra processors (2 series) with up to 99 TOPS and 18% faster Gen-on-gen performance for smooth operation
- The advanced thermal design provides for an ultra-quiet cooling with 1.2-fold reduced noise development
- Intel® Wi-Fi 7 and Bluetooth® 5.4 deliver up to 2.4 times faster speeds and reliable, seamless connectivity
- The slim 0.7-liter housing with tool-free upgrades combines elegance with effortless adjustment
- Supports up to four 4K screens via HDMI 2.1 and Thunderbolt™ 4, with smart shutdown for more energy efficiency
- Made from sustainable materials, it offers durable quality with environmentally conscious design












