
Asus NUC 15 ROG Barebone
Highlights & Details
- Intel® Core™ Ultra 9 (Series 2) 275HX 24 core(s) / max. 5.4 GHz
- RAM: 16 GB DDR5 RAM 6400 MHz
- 2 TB SSD
- Intel Graphics card Nvidia Nvidia GeForce RTX 5080 GDDR7
- Windows® 11 Home
Technical specifications
- Intel Core Ultra 9 processor family
- Intel core ultra (2 series)
- Internal memory type DDR5 SDRAM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Intel graphics onboard graphics adapter family
- Built-in graphics card model: Intel graphics
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Product type: Mini PC
- Installed operating system: Windows 11 Home
- Product type
Barebone
- Model
RNUC15JNK9X28AA2
- Screen size diagonal (inches)
0 inch
- CPU series
Intel® Core™ Ultra 9 (Series 2)
- CPU
Intel® Core™ Ultra 9 (Series 2) 275HX
- Processor/type
275HX
- Processor cores (No.)
24 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
5.4 GHz
- CPU cache
36 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
6400 MHz
- No. of memory slots
2
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Graphics card
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Onboard graphics card (version)
Nvidia GeForce RTX 5080
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of Thunderbolt IFs
1 x
- No of. USB type A 3.1 /3.2 2nd gen
6 x
- No. of USB 3.0 ports
1 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.2 2nd gen)
DisplayPort
HDMI™
USB C®
Thunderbolt 4
- Factory colour
Black
- Width
282.4 mm
- Height
56.5 mm
- Depth
187.7 mm
- Weight
3.12 kg
- Operating system (Version)
Windows® 11 Home
- Bluetooth
Yes
- Range of uses
Gaming
- GPU brand
Intel
- Rack size
483 mm (19")
- Wireless charging
Yes
- 10/100/1000 Mbps ports
1 x
- Capacity
2.5 l
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Display included
no
- Headphone outputs
1
- DC-in jack
yes
- Total SSDs capacity
2 TB
- Thunderbolt 4 ports quantity
1
- Intel® Thunderbolt 4
yes
- Efficient cores
16
- Performance cores
8
- Processor base power
55 W
- Maximum turbo power
160 W
- Performance-core base frequency
2.7 GHz
- Efficient-core Max Turbo Frequency
4.6 GHz
- Performance-core Max Turbo Frequency
5.4 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
36 TOPs
- NPU performance up to
13 TOPs
- GPU performance up to
8 TOPs
- Number of discrete graphics cards
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414930 Asus Barebone NUC 15 ROG Intel® Core™ Ultra 9 (Series 2) 275HX 5.4 GHz 16 GB RAM 2 TB SSD Intel Graphics card Nvidia Nvi
Description
Gaming Redefined
Performance meets precision
Discover new gaming horizons with ROG NUC (2025) powered by the Intel® Core™ Ultra processors (2 series) ARL-HX and up to Nvidia® GeForce RTX™ 5080 laptop GPU. Equipped with triple fan cooling and support for four 4K displays, this compact power pack delivers unparalleled performance.
The next generation CPU
Intel® Core™ Ultra 9
(Series 2) ARL-HX
The Intel® Core™ Ultra 9 (2 series) ARL-HX processor provides boost speeds of up to 5.5 GHz and supports DDR5 memory at 6400 MHz, providing the power to render fast-paced scenes in real time.
The Intel® Core™ Ultra processors (2 series) ARL-HX are the platform for the most demanding tasks with their hybrid 3D performance architecture with up to 24 cores and integrated high-performance NPUs and GPUs.
Nvidia Blackwell architecture
The ultimate platform for gamers and creatives
5th Generation Tensor Cores
Maximum AI performance with FP4 and DLSS 4
New streaming multiprocessors
Optimized for neural shaders
Fourth-generation Raytracing cores
Built for Mega Geometry
Top speed. Outstanding graphics.
Powered by AI
Nvidia DCSS 4
DLSS is a revolutionary suite of neural rendering technologies that uses AI to increase FPS, reduce latency, and improve image quality. The latest breakthrough, DLSS 4, brings the new Multi Frame generation and improved Ray Reconstruction and Super Resolution powered by the GeForce RTX™ 50 Series GPUs and fifth generation tensor cores. DLSS on GeForce RTX is the best way to play, supported by a Nvidia AI supercomputer in the cloud that constantly improves your mini PC's gaming skills.
Unlock the hard core gaming Power
ROG BIOS & over-clocking
- Overclocking
- Comprehensive manual tuning
- Real-time performance monitoring
- Preferences for certain games
Armoury Crate software
From monitoring CPU performance to adjusting fan speeds, the Armoury Crate software helps you manage every aspect of your system
- Hardware monitoring
- Check the cooling
- Driver & Software Updates
- Game Library integration
Futuristic design
With only 3L
Lag-free streaming
Intel® Wi-Fi 7
Intel® Wi-Fi 7 brings the WLAN to the next level with speeds of up to 46 Gbit/s. This reduces the latency of streaming or playing and efficiently manages multiple devices at the same time
DDR5 6400 MHz
The data rate of DDR5-6400 MHz of 51.2 GB/s and the increased bandwidth accelerate the data processing, shorten the charging times and minimize frame breakage, WAS guarantees a long life for demanding tasks
Thunderbolt 4
With data transfer speeds of up to 40 Gbps, users can easily multitask on multiple 4K screens and connect external graphics processors, storage devices, and recording cards
Silent cooling
The ROG NUC (2025) has inherited the impressive cooling properties of its predecessor and is equipped with three fans and a double vapor chamber, which work remarkably quietly even under load
Advanced thermal design
Unleash your creativity with AI
Quickly transform fantasy into reality (Photoshop)
Discover the power of the generative AI with tools for text-to-image and Generative Fill. Simplify your creative process by creating, adjusting, and improving images with ease.
Seamless perfection, fast video editing
(Premiere Pro)
Generative AI tools streamline complex tasks and increase processing speed. Use features such as adding/removing objects and generational expansion for quick, precise customizations.
See your world in 3D
(Substance 3D Sampler & Stager)
Image-to-texture transforms generative AI for 3D artists and allows quick creation of photo-realistic textures from images. It promotes creativity and fits seamlessly into the workflow.
This text is machine translated.
Features
- The Intel® Core™ Ultra 9 processor delivers outstanding performance
- The ultra-small form factor provides excellent performance and seamless multitasking
- Gamers can chat, browse, stream, edit, record and play easily
- Nvidia® GeForce RTX™ 5080 graphics card for immersive gaming experiences
- The system can be positioned vertically or horizontally (vertical stand supplied)
- Fast connections with 2.5 GB Ethernet, Intel® Killer® Wi-Fi 6E and Bluetooth® 5.3
- You can customize the addressable ROG panel with backlight to suit your taste and the option to create your own logo
- Bring your RGB game to the next level with Asus AURA Sync 12 ROG synchronization modes for ROG peripherals
- The tool-free 2.5-liter housing design makes installation and cleaning child's play
- You can play from your living room or desk with this ROG Raikiri Pro compatible PC





















