
Asus NUC 16 Pro 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra X7 358H 16 core(s) / max. 4.8 GHz
- RAM: 32 GB DDR5 RAM
- 1 TB SSD
- Intel Intel arc graphics
- Windows® 11 Pro
Technical specifications
- Intel Core Ultra X7 processor family
- Intel core processor (3 series)
- Internal memory type DDR5 SDRAM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel Arc B390
- Product type: Mini PC
- WLAN-standards Wi-Fi 7 (802.11b)
- Bluetooth version: 6.0
- HDMI version 2.1
- Supported positioning: Horizontal/vertical
- Product type
Barebone
- Model
NUC 16 Pro
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra X7
- CPU
Intel® Core™ Ultra X7 358H
- Processor/type
358H
- Processor cores (No.)
16 x
- CPU speed
1.5 GHz
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
18 MB
32 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of HDMI ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- Factory colour
Black
- Width
144 mm
- Height
42 mm
- Depth
117 mm
- Weight
685 g
- PSU power
150 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
2 x
- Wi-Fi
Yes
- UKCA
yes
- Screws included
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- VESA mounting
yes
- DC-in jack
yes
- NVMe
yes
- Trusted Platform Module (TPM)
yes
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Efficient cores
8
- Performance cores
4
- Processor base power
25 W
- Maximum turbo power
80 W
- Performance-core base frequency
1.9 GHz
- Efficient-core Max Turbo Frequency
3.5 GHz
- Performance-core Max Turbo Frequency
4.8 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- NPU performance up to
50 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.3 GHz
- Low Power Efficient-core Base Frequency
1500 MHz
- GPU performance up to
122 Tera-Vorgänge pro Sekunde
no
no
- Package weight
15 kg
- Number of SSDs installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730153 Asus Barebone NUC 16 Pro 2.5 cm (1 inch) Intel® Core™ Ultra X7 358H 4.8 GHz 32 GB RAM 1 TB SSD Intel Intel arc graphics
Description
Faster, smarter and more secure for the AI-controlled business
The Asus NUC 16 Pro Mini PC comes with the latest Intel® Core™ Ultra Series 3 processor that delivers up to 1.5 times faster Gen-on-gen 3D graphics performance and supports up to 96 GB of lightning-fast LPDDR5x memory - all with incredible energy efficiency. Built-in firmware TPM 2.0 (fTPM 2.0) provides data security and management while two 2.5G LAN and two HDMI® ports provide convenient connectivity. Its AI-enabled performance and robust security make the NUC 16 Pro Ideal for companies.
Ready for business
The Asus NUC 16 Pro is designed for modern businesses that need compact, high-performance systems that can handle AI-controlled workloads. It is equipped with dual 2.5G LAN, two HDMI ports and LPDDR5x memory. It enables seamless multitasking, intelligent automation and secure data management - ready for next-generation AI workflows.
Digital signage & kiosks
The small footprint and reliability of the NUC 16 Pro make it the ideal device for dual-screen digital signage solutions, especially when space is limited. In addition, fTPM ensures reliable security and stable performance.
Simple use
Features such as a tool-less chassis, dual 2.5G LAN ports and the Asus control center help optimize IT deployment. The NUC 16 Pro also enables secure remote management, WAS making it the ideal choice for companies or organizations with multiple locations.
KI & industrial automation
With the latest Intel Core Ultra processors and LPDDR5x memory, the NUC 16 Pro AI development, machine learning, and edge data workloads can be easily handled. The flexible peripheral headers support a wide range of devices, making Ideal suitable for intelligent factories, analytics, and industrial automation.
Powerful integration for the AI-era
The new generation of Intel® Core ™ Ultra Series 3 processors deliver exceptional performance with a dedicated AI processing unit designed for advanced applications and demanding applications.
Flexible internal expansion
The Asus NUC 16 Pro mini-PC offers easy access to memory and memory for quick upgrades as well as comprehensive and convenient I/O-support. Its compact form factor is not only designed for business use, but also fits seamlessly into retail, factory and medical environments. Asus also offers the NUC 16 Pro Kit (barebones) and the NUC 16 Pro Board (single-board), which provides developers with full access for individual customizations and enables tailor-made business and embedded solutions.
Easy maintenance and upgrades
The Asus NUC 16 pro has a tool-free housing with lever mechanism for the comfortable access to the RAM and memory for fast upgrades. This minimizes downtime and simplifies IT maintenance – perfect for fast-moving business environments.
Maximize your workspace
The Asus NUC 16 pro develops from 4 "x4" to 5 "x4" - a slight enlargement that brings significant benefits. The larger footprint provides greater thermal performance and more headroom for higher workloads, while Dual SSDs and Dual LAN provide faster storage and reliable connectivity. Still compact, but now built for more demanding tasks.
Versatile connectivity for work, retail and industrial use
With dual 2.5G LAN, the Asus provides NUC 16 Pro network redundancy and throughput for zero trust security and edge AI workloads, while supporting up to four 4K displays for data-driven visualization.
Two 2.5G LAN connections
The Asus NUC 16 Pro with dual 2.5G LAN provides buyers with a faster, more reliable network that ensures seamless data transfer, redundancy and secure connectivity for business-critical workloads.
- Edge AI Performance: Dual 2.5G LAN enables seamless AI workloads with Hohem throughput.
- Cloud flexibility: Supports hybrid environments by dividing internal and external traffic.
- Advanced security: Enables Zero Trust with isolated, policy-driven secure connections.
Retailers
Secure POS and inventory with Dual LAN isolation.
Manufacturing
Control production and business networks separately for security reasons.
Healthcare
Protect patient data and ensure the reliability of devices through isolated networks.
Wi-Fi 7 and Bluetooth 6
The integrated Intel WiFi 7 offers ultra-low latency for cooperation in real-time, multi-gigabit speeds for cloud-based workflows and stable connections in dense office environments. Bluetooth® 6 ensures secure IoT connectivity for enterprise devices, supports wearables to monitor employee health, and provides an extended range for seamless control of intelligent offices. With these next-generation wireless technologies, the NUC 16 Pro delivers future-proof performance for smarter, better-connected work environments.
Smart on and off
Asus Power sync is an advanced power management and connectivity solution. It eliminates the cable clutter, improves power efficiency, and provides excellent device connectivity for an improved user experience.
Compact design with VESA mounting
The Asus NUC 16 Pro offers strong performance in a compact design. The slim housing makes it easy to use in a variety of retail, industrial and IoT environments.
FTPM 2.0
Built-in TPM 2.0 firmware ensures enterprise-class data protection and compliance, and enables IT professionals to securely manage devices and easily scale services
Kensington lock.
An integrated Kensington security slot™ enables the physical backup of the Asus NUC 16 Pro mini PC in high-risk locations
This text is machine translated.
Features
- Powered by Intel core ultra X7 358H processor CPU, Intel Arc B390 graphics GPU and NPU 5, it enables AI-accelerated hybrid computing and delivers up to 180 TOPS for Edge AI in real time
- Wi-Fi 7, Bluetooth 6.0 and dual 2.5G LAN provide low latency, redundant and secure connectivity for enterprise and Edge AI
- Built-in TPM 2.0 firmware provides enterprise-level data protection and compliance, enabling IT professionals to securely manage devices and easily scale services
- The compact 5×4 casing with tool-less 2.0-design supports two M.2 Gen4 SSDs and thus maximizes the airflow, the flexibility and the performance
- Robust, modular design with long-lasting availability and rich I/O, including RS-232 and PCIe x1, for POS, IoT and industrial applications

























