
Asus PN53-BBR575HD 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- AMD Ryzen 5 7535H 6 core(s) / max. 4.55 GHz
- RAM: 0 GB
- AMD Radeon 660M
- w/o OS
Technical specifications
- Product type
Barebone
- Model
90MR00S2-M001E0
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 7535H
- Processor/type
7535H
- Processor cores (No.)
6 x
- CPU speed
3.3 GHz
- CPU turbo clock speed (max.)
4.55 GHz
- CPU cache
19 MB
0 GB
- No. of memory slots
2
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon 660M
- Dedicated graphics card
No
- SSD size (total)
0 GB
- SSD
0 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of HDMI ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
5 x
- Interfaces
USB A (USB 3.2 1st gen)
HDMI™
Gigabit LAN (1 Gbps)
Microphone input
VGA
Headphone jack (3.5 mm)
USB C® (USB4®)
- Factory colour
Black
- Width
120 mm
- Height
58 mm
- Depth
130 mm
- Weight
900 g
- PSU power
150 W
- Features
w/o RAM
w/o HDD
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Wireless charging
Yes
- Product type description
Barebone
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2901869 Asus Barebone PN53-BBR575HD AMD Ryzen 5 7535H 90MR00S2-M001E0
Description
Ultra compact Mini-PC offers flexible, comprehensive solutions
The Asus Expert Center PN53 is not light-weight, when it comes to performance. It uses the power of the latest AMD Ryzen™ processor 7000 series in combination with the AMD Radeon™ graphics of the 660M series and can accommodate multiple memory combinations. In addition, there are two ultra-fast PCIe® Gen 4 SSD slots and DDR5 support to ensure fast boot times and application loading.
System & CPU performance
PN53 offers up to 10% higher system performance for daily multitasking tasks compared to the previous generation. It therefore offers a high computing capacity and enables easy multi-tasking and smooth operation.
Graphics performance
The ExpertCenter PN53 has a clear graphic thrust with the Radeon™ graphics card and delivers a pin-sharp, clear display that is far ahead of its class. It delivers a significant improvement by increasing its score from 55% in the 3DMark Fire Strike and 49% in the 3DMark Night RAID performance benchmarks.
Ultra fast PCIe® 4.0 SSD
PCIe 4.0 doubles the data transfer rate of the previous PCIe 3.0 standard. The ExpertCenter PN53 supports a PCIe Gen4 x4 SSD to achieve higher data performance and lower latency.
Versatile USB 4 Type-C*Power delivery
The Power Delivery (PD) function can either receive power from a supported display* or power mobile devices.
Super-fast data transfers
Experience data transfer speeds of up to 40 Gbit/s with USB*
DisplayPort™
Enjoy a video output of up to 8K @ 30 Hz*.
Faster and better DDR5 RAM
The Asus Expert Center PN53 is driven by the new AMD 6000 CPU, which supports the next generation of memory - DDR5. With DDR5 4800MHz memory, which is 1.5 times faster and 8% more energy-efficient than DDR4 3200MHz-memory, the PN53 offers an excellent performance for daily computer tasks.
4K resolution & support for four displays
Thanks to the built-in AMD Radeon 600M series graphics card, the ExperCenter PN53 can display breathtaking 4K UHD videos and images. With HDMI, USB-C DisplayPort and a configurable connection, which can be specified for video signal output, you can extend your working area to up to four monitors with the PN53.
*Video playback or streaming in 4K or higher resolution requires a dual channel memory configuration
*Configurable ports are confirmed with SKU prior to configuration.
*Actual resolution may vary depending on device and application changes.
Ultra-realistic 8K graphics
The ExpertCenter PN53 supports breathtaking 8K UHD displays via USB 4 or the configurable video output ports for four times greater detail accuracy than 4K or a remarkable 16-times more detail accuracy than conventional FHD displays. The PN53 can play 30 Hz 8K images via USB 4 or DisplayPort 1.4 or up to 60 Hz via HDMI 2.1* to bring images to life.
Unusual connection experience - Wi-Fi 6 & Wi-Fi 6E*
Thanks to the integrated WiFi 6-module the ExpertCenter PN53 delivers smooth, high-resolution video streams, fewer connection breaks and faster performance even in dense environments from the router. WiFi 6E is an extended version of WiFi 6 that supports high speed 160 MHz channels.
And Wi-Fi 6E is the enhanced version of Wi-Fi 6 that supports additional 160 MHz high speed channels*.
Configurable connection:
The PN53 extercenter is equipped for a wide range of functions and can be used for digital signage, POS systems or intelligent vending machines. The configurable port can be specified with either HDMI, VGA, DisplayPort, or COM ports for monitors or older devices such as barcode scanners or receipt printers.
*Configurable ports are confirmed with SKU prior to configuration
Super fast 2.5 Gbit/s networks
2.5 GB Ethernet offers super-fast network and data transfer speeds for efficient, productive multitasking.
Easy modification, maximum possibilities
An optional multi-storage design that can hold up to two PCIe Gen4 M.2 SSD and one 2.5-inch solid-state drive (SSD) or hard drive (HDD) for additional storage flexibility.
Power delivery (PD) - input & output
Via the PD-input the monitor* can supply the ExpertCenter PN53 with power via a single USB-C cable and WAS enables a clean work place. The ExpertCenter PN53 is capable of receiving power via this connection, providing a DisplayPort signal and also providing power for charging mobile devices.
Extreme cooling
In order to unleash high-end power in such a compact device, the designers and engineers at Asus have finely tuned every aspect of the cooling system of the ExpertCenter PN53. The self-cleaning fan module includes flat heat pipes that are connected with full-fledged heat sinks and fan outlets. This comprehensive cooling solution enables the CPU to work at optimum temperatures, in order to achieve a permanently higher power.
Extreme cooling
*All test data matches the test results of Asus compared to those of the first generation.
*Actual performance may vary depending on objective environmental changes.
Anti-dust self-cleaning system
The anti-dust self-cleaning system not only keeps the heat sink clean, but also effectively discharges dust and other particles in order to extend the life of the system. The fan is never overloaded, so less noise is produced and the workstation is quieter.
This text is machine translated.
Features
- 0.92 L PC housing
- Product type: Mini PC Barebone. Supported memory: DDR5 SDRAM
- Number of memory slots: 2
- RAM maximum: 32 GB. Supported drives: HDD & SSD
- Drive interface: PCI Express
- Serial ATA III. Number of Ethernet LAN connections (RJ-45): 1. WLAN standards Wi-Fi 6E (802.11ax)
- Bluetooth version: 5.2. Cooling: Active











