
Asus BE24ECSBT Business Touch Touchscreen EEC: E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, USB A (USB 2

Number
Dis 24 Asus BE24ECSBT business touch
Highlights & Details
- Screen size 60.5 cm (23.8 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, USB A (USB 2.0), USB C®, Headphone jack (3.5 mm);Response time: 5 ms;Touchscreen, Swivelling, Tiltable, VESA Mount 100 x 100 mm, Flicker-free technology, Built-in speakers, Portrait view
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
5 ms
- Static contrast ratio
1000 : 1
- Brightness
300 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Panel technology
IPS LED
- Wall mounting option
100 x 100 mm VESA standard
- Factory colour
Black
- Features
Touchscreen
Swivelling
Tiltable
VESA Mount 100 x 100 mm
Flicker-free technology
Built-in speakers
Portrait view
- No. of HDMI ports
1 x
- No. of USB ports
3 x
- Interfaces
HDMI™
USB A (USB 2.0)
USB C®
Headphone jack (3.5 mm)
- No. of DisplayPort
2 x
- Width
540 mm
- Height
459 mm
- Depth
211 mm
- Dim
(W x H x D) 540 x 459 x 211 mm
- Weight
6100 g
- Display type
Touch display
- Display size
24 inch - 29 inch
E (A - G)
- Screen coating
Anti-glare
- Display
60.5 cm (23.8 inch)
- Angular position
90°
- Curved monitor
No
- Adjustable height
130 mm
- Inclination
-5/+35
- Swivel angle
180°
- Power supply (details)
110 - 240 V
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Screen size diagonal (cm)
60.50 cm
- Screen size diagonal (inches)
23.8 inch
- Standby consumption
17.7 W
- Frame rate
75 Hz
- Range of uses
Home
- Display resolution mode
Full HD
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 2793352 Asus BE24ECSBT Business Touch Touchscreen EEC: E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, USB A (USB 2
User & Safety Instructions
User & Safety Instructions 2793352 Asus BE24ECSBT Business Touch Touchscreen EEC: E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, USB A (USB 2
Description
This text is machine translated.
Features
- 23.8-inch full HD (1920×1080) frameless IPS panel with Hohem viewing angleThe 10-point multi-touch capacity provides a smooth and intuitive touch experienceExtensive connectivity with USB-C with power, HDMI, DisplayPort input and output for daisy chain, headphone jack and USB hub for maximum flexibilityErgonomic design with +35° ~ -5° tilt, ±180° rotation, ±90° swivel and 130 mm height adjustment for a comfortable viewing experience
Scope of delivery
- Cable
- Quick guide.












