
Asus Business BE248CFN LCD EEC C (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 5 ms HDMI™, DisplayPort, USB C®, USB A

Asus Business BE248CFN LCD
Highlights & Details
- Screen size 61.2 cm (24.1 inch) WUXGA, 1920 x 1200 p;Response time: 5 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, USB A (USB 3.2 1st gen), RJ45, Headphone jack (3.5 mm);Kensington lock, USB docking station
Technical specifications
- Power consumption (Powersave) 0.5 W.
- Screen technology: LCD
- Headphone outputs: 1
- High Dynamic Range Video (HDR) Support: Yes
- Hohem Dynamic Range (HDR) Technology: High Dynamic Range 10 (HDR10)
- Built-in speakers: Yes
- HDMI version 1.4
- Built-in camera: No.
- Number of colors of the display: 16.7 million colors
- Digital Horizontal frequency 30 – 130 kHz
- Digital vertical frequency 48 – 100 Hz
- Integrated USB hub: Yes
- USB hub version 3.2 1st Gen 1 (3.1 Gen 1)
- USB-Type-C DisplayPort switching mode: Yes
- USB Power delivery: Yes
- USB power supply Up to 96 W
- Display ports version 1.4
- Width (without base) 531.8 mm
- Depth (without stand) 40 mm
- Height (Without stand) 350 mm
- Weight (without stand): 4.05 kg
- Stand Included: Yes
- Detachable base: Yes
- Base color black
- Flicker-free technology: Yes
- Brand-specific technologies: Eye care+, SPLENDID
- Number of speakers: 2
- USB upstream port type A USB
- Number of upstream slots: 1
- Number of upstream ports USB type C: 1
- Ethernet/LAN: Yes
- HDCP: Yes
- Visible size (horizontal): 51.8 cm
- Visible size (vertical) 32.4 cm
- Energy efficiency class (HDR): E
- Energy consumption (HDR) Per 1,000 hours: 16 kWh
- AC input frequency 50/60 Hz
- Product type
LCD
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
61.2 cm
- Screen size diagonal (inches)
24.1 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LCD
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.27 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 1st gen)
RJ45
Headphone jack (3.5 mm)
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB 3.2
5 x
- No. of USB 3.0 ports
1 x
- Features
Kensington lock
USB docking station
- Audio power (max.)
4 W
- Inclination
-5/+35
- Adjustable height
130 mm
- Angular position
90°
- Swivel angle
180°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
VESA adaptive sync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
531.8 mm
- Height
473.1 mm
- Depth
211.2 mm
- Weight
5.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 531.8 x 473.1 x 211.2 mm
- Screen size/position settings
Height
Pivoting (rotation)
Pivoting
Tilt
- Display size
24 inch - 29 inch
- Display type
Low Blue Light technology
- Range of uses
Office
- Display resolution mode
WUXGA
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
61.2 cm (24.1 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
61.2 cm
12 kWh/year
- Power consumption (ON)
14.85 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3443826 Asus Business BE248CFN LCD EEC C (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 5 ms HDMI™, DisplayPort, USB C®, USB A
User & Safety Instructions
User & Safety Instructions 3443826 Asus Business BE248CFN LCD EEC C (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 5 ms HDMI™, DisplayPort, USB C®, USB A
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










