
Asus Business BE249CGN LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms IPS LCD
Asus Business BE249CGN LCD
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: HDR, Blue light reduction, Flicker-free technology, Built-in speakers, VESA Mount 100 x 100 mm, Height adjustable, Pivoted, Swivelling, Tiltable
Technical specifications
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 3000:1
- 0.2745 x 0.2745 mm pixel distance
- Market Positioning: Business
- HDMI version 1.4
- Swivel angle range -180 - 180 °
- Tilt angle range -5 - 35°
- European Energy Labelling Register (EPREL) code: 2396374
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.274 mm
- Factory colour
Black
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- Features
HDR
Blue light reduction
Flicker-free technology
Built-in speakers
VESA Mount 100 x 100 mm
Height adjustable
Pivoted
Swivelling
Tiltable
- Audio power (max.)
4 W
- Inclination
-5/+35
- Adjustable height
150 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
540.2 mm
- Height
507.5 mm
- Depth
224 mm
- Weight
5.61 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 540.2 x 507.5 x 224 mm
- Screen size/position settings
Tilt
Pivoting (rotation)
Pivoting
Height
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0 W
- Power consumption (ON)
14.93 W
- Standby consumption
0.5 W
- Device depth (without stand)
49.6 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
323.8 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
yes
- Weight (without stand)
3.51 kg
- Width (without stand)
540.2 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Colour gamut
99 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- Digital horizontal frequency
30 - 110 kHz
- Digital vertical frequency
48 - 100 Hz
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
96 W
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
11 kWh
- Energy consumption (HDR) per 1000 hours
30 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
8.3 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637199 Asus Business BE249CGN LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms IPS LCD
Description
In terms of connectivity, this monitor is equipped with several options, including HDMI, DisplayPort and USB-C, as well as an integrated USB 3.2 Gen 1 hub that supports USB Power delivery at up to 96 watts. With extensive adjustment options for height, inclination, swivel ability and rotation ability the Asus BE249CGN fits to every work environment. The Low Blue Light technology and TÜV Rheinland certifications underline the commitment to user health, while the energy-efficient design, which complies with ENERGY STAR standards, makes it an environmentally friendly addition for any office or home clothing.
This text is machine translated.
Features
- 23.8-inch Full HD (1920x1080) IPS panel with 178 wide viewing angles and frameless design.
- The 120 Hz SmoothMotion refresh rate provides a seamless viewing experience without tearing.
- Extensive connectivity options with HDMI, USB-C, DisplayPort, DisplayPort output for Daisy chain, headphone jack, USB hub and RJ45 LAN connection for maximum flexibility.
- The USB-C port allows you to easily dock your laptop for data transfer and video signal to the display, and charge your laptop with a single cable.
- With Asus Power sync, devices connected via HDMI can be switched on and off simultaneously with supported Asus monitors, WAS improves the organization and productivity.
- Ergonomic design with +35° ~ -5° tilt, ±180° rotation, ±90° swivel and 150 mm height adjustment for a comfortable viewing experience
- With the Asus DisplayWidget Center users can easily change the monitor settings via an intuitive interface
- Asus eye care monitors have flicker-free and blue-light filter technologies certified by TÜV Rheinland to ensure a pleasant viewing experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








