
Asus Business BE249QFK LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms Headphone input VA LCD
Highlights & Details
Asus Business BE249QFK LCD
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: Headphone input;Height adjustable
Technical specifications
- Screen size 60.5 cm (23.8")
- Screen technology: LCD
- Contrast ratio 1300:1
- Market Positioning: Business
- HDMI version 1.4
- Swivel angle range 180 - -180°
- Tilt angle range 35 to -5°
- Energy efficiency class (SDR): C
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.45 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
1300 : 1
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Height adjustable
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
539.7 mm
- Height
492.9 mm
- Depth
211.2 mm
- Weight
5.24 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 539.7 x 492.9 x 211.2 mm
- Display size
24 inch - 29 inch
- Range of uses
Home
- Display resolution mode
Full HD
C (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (ON)
11 W
- Device depth (without stand)
58.8 mm
- Display resolution
1920 x 1080 Pixel
- Microphone
Yes
- Height (without base)
355.2 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Weight (without stand)
3.64 kg
- Width (without stand)
539.7 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- Digital horizontal frequency
30 - 110 kHz
- Digital vertical frequency
50 - 100 Hz
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- Pixel pitch
0,2745 x 0,2745 mm
- PC Audio in
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Energy consumption (SDR) per 1000 hours
12 kWh
- HDMI
yes
- HDCP
yes
- Megapixel (approx.)
2 MP
- LED backlight
yes
- Swivelling
yes
- Package weight
7.8 kg
- Pivot angle
90 - -90°
- Built-in camera
yes
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Viewable size, vertical
29.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393337 Asus Business BE249QFK LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms Headphone input VA LCD
Description
Asus webcam monitor
The complete solution for video conferencing
The Asus BE249QFK is a 23.8-inch full-HD monitor with integrated full-HD webcam (2MP), microphone arrangement and stereo loudspeakers for video conferences and live streaming. With its full HD-resolution, a refresh rate of 100 Hz and an IPS-panel with broad field of vision it delivers unbelievably impressive pictures and a fluent video playback. Its ergonomic design with tilt, rotate, swivel and height adjustment provides for a comfortable viewing experience, and the compatibility with a standard VESA holder of 100 x 100 mm enables a flexible wall mounting or the installation at a display arm.
Simple video streaming with integrated FHD webcam
The 2 MP FHD webcam is just like designed for video conferences and live streaming. It can be rotated by 315° in both directions and inclined by 10° - thus you always remain in the picture, no matter how your work place is set up. It also includes a movable lens cover for more privacy.
Compatible with conventional video conference software
With the in-built 2MP full HD webcam and the microphone array, the BE249QFK is as manufactured for web video conferences and live streaming, and the in-built stereo speakers provide for loud and clear sound on the monitor. It is also compatible with popular video conferencing applications such as Microsoft® Teams, Cisco WebEx™, and Google Meet™.
Video Conference Links*
You can easily set the volume, mute the microphone or end the call with the buttons on the front.
*Shortcuts support depends on video conferencing software. Please read the FAQ for more information
Smooth viewing experience with 100Hz smoothMotion
The Asus BE249QFK with a quick picture repetition frequency of 100 Hz prevents screen cracks and chopped picture rates. It updates the content on the display 1.67 times faster than with a standard refresh rate of 60 Hz. You can thus benefit from more fluid animations while streaming video content and during daily work than ever before.
Extensive connection options
The BE249QFK features a variety of connectivity options, including HDMI, DisplayPort and D-Sub, so that it can be easily connected to a variety of PCs, laptops, consoles and media boxes. It also has through connections for the line-in and headphone inputs so that you have the audio connections comfortably directly in front of you.
Ergonomic design
With its ergonomic stand, which offers a rotating, swiveling, inclination and height adjustment, the monitor provides a first-class selection of viewing options for more productivity and comfort. The screen can also be rotated full 90° in portrait format, WAS Ideal for working with long documents, writing code or surfing websites.
Protect your eyes with the Asus Eye Care technology
Blue light filter
For more visual comfort and to protect against potentially harmful blue light, it offers intuitive and flexible settings that are easily accessible via the screen menu.
Asus flicker-free technology
Fatigue and strict eyes are a thing of the past. The Flicker-free technology reduces screen flickers and offers a particularly pleasant environment suitable for film marathons. It is designed to minimize painful eyes and fatigue when you spend long hours in front of the screen.
Mini-PC-Holder +
Space-saving mobile phone holder
Selected Asus monitors are compatible with the Asus-developed Mini PC Kit* (MKT03). This allows you to attach NUC/mini PCs to the back of the monitor stand, making WAS the desk easier to use and more space-saving. It also includes a mobile phone holder in front of the monitor for easy access, good visibility and stability.
*Mini PC kit (MKT03) is optional or sold separately and varies by region.
Asus DisplayWidget Centre
Adjust the settings of your monitor easily via this intuitive APP, without having to touch the physical buttons on the monitor.
Environmentally friendly products for a sustainable future
Environmental certification
Asus products are rigorously tested to meet the requirements of the world's leading sustainability certifications. These tests include a comprehensive database of current criteria, an independent review and a structured system for continuous improvement.
Environmentally friendly packaging
The sustainable packaging board is made from FSC® Mix-certified paper and is 100% recyclable. The lightweight, environmentally-friendly box in which it is packaged is designed to minimize the total volume to enable efficient shipping.
Energy-efficient design
The Asus BE249QFK possesses an energy-saving eco-mode, in order to reduce the power consumption and to achieve a zero-watt power consumption with hard switching-off.
Environment-friendly materials
Extensive research and development work ensures that Asus products are manufactured from environmentally friendly materials such as PCR plastics (post-consumer recycling) or components such as mercury-free panels.
This text is machine translated.
Features
- Integrated Full HD webcam, microphone array and stereo speakers for video conferencing and online teaching
- 23.8-inch Full HD (1920×1080) frameless IPS panel with wide viewing angles and 99% sRGB
- Smooth Motion 100Hz refresh rate provides for a seamless viewing experience without tearing
- Extensive connectivity options with DisplayPort, HDMI, D-Sub, audio input and headphone jack for maximum flexibility
- Ergonomic design with +35° ~ -5° tilt, ±180° rotation, ±90° swivel and 130 mm height adjustment for a comfortable viewing experience
- Asus eye care monitors have flicker-free and blue-light filter technologies certified by TÜV Rheinland to ensure a pleasant viewing experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














