
Asus Business BE249QG LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms IPS LCD
Asus Business BE249QG LCD
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: HDR, Blue light reduction, Flicker-free technology, Built-in speakers, Swivelling, Tiltable, Height adjustable, Pivoted, VESA Mount 100 x 100 mm
Technical specifications
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 3000:1
- 0.2745 x 0.2745 mm pixel distance
- Market Positioning: Business
- HDMI version 1.4
- Swivel angle range -180 - 180 °
- Tilt angle range -5 - 35°
- European Energy Labelling Register (EPREL) code: 2396373
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.274 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
HDR
Blue light reduction
Flicker-free technology
Built-in speakers
Swivelling
Tiltable
Height adjustable
Pivoted
VESA Mount 100 x 100 mm
- Audio power (max.)
4 W
- Inclination
-5/+35
- Adjustable height
150 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
540.2 mm
- Height
507.5 mm
- Depth
224 mm
- Weight
5.36 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 540.2 x 507.5 x 224 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0 W
- Power consumption (ON)
9.86 W
- Standby consumption
0.5 W
- Device depth (without stand)
49.6 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
323.8 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
3.25 kg
- Width (without stand)
540.2 mm
- Cable lock slot
yes
- Colour gamut
99 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- Digital horizontal frequency
30 - 150 kHz
- Digital vertical frequency
48 - 120 Hz
- AMD FreeSync
no
- PC Audio in
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
11 kWh
- Energy consumption (HDR) per 1000 hours
30 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
8.05 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637200 Asus Business BE249QG LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms IPS LCD
Description
This text is machine translated.
Features
- 23.8-inch Full HD (1920x1080) IPS panel with 178 wide viewing angles and frameless design.
- The 120 Hz SmoothMotion refresh rate provides a seamless viewing experience without tearing.
- Extensive connectivity options with HDMI, DisplayPort, D-Sub, PC audio input, headphone jack and USB hub ensure maximum flexibility.
- With Asus Power sync, devices connected via HDMI can be switched on and off simultaneously with supported Asus monitors, WAS improves the organization and productivity.
- Ergonomic design with +35° ~ -5° tilt, ±180° rotation, ±90° swivel and 150 mm height adjustment for a comfortable viewing experience
- With the Asus DisplayWidget Center users can easily change the monitor settings via an intuitive interface
- Asus eye care monitors have flicker-free and blue-light filter technologies certified by TÜV Rheinland to ensure a pleasant viewing experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





