
Asus Business BE27ACNG LCD EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms Headphone input IPS LCD
Asus Business BE27ACNG LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: Headphone input;Blue light reduction, Flicker-free technology, Pivoted, Swivelling, Tiltable, Height adjustable
Technical specifications
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 3000:1
- 0.233 x 0.233 mm pixel distance
- Market Positioning: Business
- HDMI version 2.1
- Swivel angle range -180 - 180 °
- Tilt angle range -5 - 35°
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- Features
Blue light reduction
Flicker-free technology
Pivoted
Swivelling
Tiltable
Height adjustable
- Audio power (max.)
4 W
- Inclination
-5/+35
- Adjustable height
150 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
612.2 mm
- Height
527.8 mm
- Depth
224 mm
- Weight
7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612.2 x 527.8 x 224 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0 W
- Power consumption (ON)
18.15 W
- Standby consumption
0.5 W
- Device depth (without stand)
46.9 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
362.9 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
5 kg
- Width (without stand)
612.2 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Colour gamut
99 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- Digital horizontal frequency
30 - 185 kHz
- Digital vertical frequency
48 - 120 Hz
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
96 W
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
16 kWh
- Energy consumption (HDR) per 1000 hours
32 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
10.1 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637208 Asus Business BE27ACNG LCD EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms Headphone input IPS LCD
Description
Other features include flicker-free technology and TÜV Rheinland certification for low blue light, which contribute to a pleasant viewing experience. The BE27ACGN also has an integrated USB 3.2 Gen 1 hub that offers different connectivity options. With multiple input options such as HDMI, DisplayPort and USB-C as well as height, pan, tilt adjustment, this monitor is designed for flexibility and ergonomic comfort.
This text is machine translated.
Features
- 27-inch QHD (2560x1440) frameless design with IPS-Panel with 178° wide-angle and 99% sRGB color space.
- The 120 Hz SmoothMotion refresh rate provides a seamless viewing experience without tearing.
- Extensive connectivity options with HDMI, USB-C, DisplayPort, DisplayPort output for Daisy chain, headphone jack, USB hub and RJ45 LAN connection for maximum flexibility.
- The USB-C port allows you to easily dock your laptop for data transfer and video signal to the display, and charge your laptop with a single cable.
- With Asus Power sync, devices connected via HDMI can be switched on and off simultaneously with supported Asus monitors, WAS improves the organization and productivity.
- Ergonomic design with +35° ~ -5° tilt, ±180° rotation, ±90° swivel and 150 mm height adjustment for a comfortable viewing experience
- With the Asus DisplayWidget Center users can easily change the monitor settings via an intuitive interface
- Asus eye care monitors have flicker-free and blue-light filter technologies certified by TÜV Rheinland to ensure a pleasant viewing experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










