
Asus Business BE27AQ LCD EEC C (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms Headphone input IPS LCD
Highlights & Details
Asus Business BE27AQ LCD
- Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: Headphone input;HDR, Built-in speakers, WQHD resolution, Pivoted, Swivelling, Tiltable, Height adjustable
Technical specifications
- HD type Wide Quad HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 3000:1
- 0.233 x 0.233 mm pixel distance
- Market Positioning: Business
- Number of downstream ports: 4
- HDMI version 2.1
- Swivel angle range 180 - -180°
- Tilt angle range 35 to -5°
- European Energy Labelling Register (EPREL) code: 2444587
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
HDR
Built-in speakers
WQHD resolution
Pivoted
Swivelling
Tiltable
Height adjustable
- Audio power (max.)
4 W
- Inclination
-5/+35
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
613.5 mm
- Height
529.5 mm
- Depth
224 mm
- Weight
5.48 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613.5 x 529.5 x 224 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (ON)
19 W
- Device depth (without stand)
48 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Height (without base)
358.5 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.5 kg
- Width (without stand)
613.5 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Energy consumption (SDR) per 1000 hours
13 kWh
- Energy consumption (HDR) per 1000 hours
37 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
8.5 kg
- Pivot angle
90 - -90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.8 cm
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637215 Asus Business BE27AQ LCD EEC C (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms Headphone input IPS LCD
Description
Asus BE27AQ 27-inch Business Monitor for Work and Productivity, QHD(2560x1440), IPS, Frameless, HDMI, DisplayPort, , stereo speakers, USB hub, height-adjustable, ergonomic design, Asus Power sync, eye-friendly, low blue light, flicker-free, Wall mounting possible, sustainability
Asus business monitor
Increase your productivity
The Asus BE27AQ is a 27-inch QHD monitor, which has been developed for business people and is in the foreground with visual clarity, user comfort and environmental awareness. Its frameless IPS panel provides sharp pictures and wide viewing angle, Ideal for multi-tasking. Ergonomic adjustments such as tilting, swinging, turning and height allow an individual view. TÜV Rheinland-certified Flicker-free and Low Blue Light minimize eye strain during long working sessions. To increase productivity, the monitor has built-in speakers and versatile connectivity options such as DisplayPort, HDMI and USB hub. Thanks to the Asus Power sync technology it also improves the energy efficiency, while the intuitive Asus DisplayWidget Center software simplifies the adjustment of the settings. The BE27AQ was produced from environment-friendly materials and designed for the environment. It combines performance, comfort, connectivity and environmental awareness to improve the workflow.
Design for productive work environments
Extensive connection options
The BE27AQ has a variety of connection options, including HDMI, DisplayPort and four USB 3.2 1st Gen downstream ports, so that it can be easily connected to a number of PCs, laptops, consoles and media boxes. It also has a pass-through connection for the headphone input, so that you have the audio connections comfortably directly in front of you.
Ergonomic design
With its ergonomic stand, which offers a rotating, swiveling, inclination and height adjustment, the monitor provides a first-class selection of viewing options for more productivity and comfort. The screen can also be rotated full 90° in portrait format, WAS Ideal for working with long documents, writing code or surfing websites.
Protect your eyes with the Asus Eye Care technology
Blue light filter
For more visual comfort and to protect against potentially harmful blue light, it offers intuitive and flexible settings that are easily accessible via the screen menu.
Asus flicker-free technology
Fatigue and strict eyes are a thing of the past. The Flicker-free technology reduces screen flickers and offers a particularly pleasant environment suitable for film marathons. It is designed to minimize painful eyes and fatigue when you spend long hours in front of the screen.
Asus Power sync
Optimize and untangle your desktop
Asus Power sync enables the devices connected via HDMI to be switched on and off simultaneously with supported Asus monitors and thus offers a control with just one action. This function can be adapted via the MyASUS APP with Asus NUC* and improves the device synergy for a better organization and productivity.
Space-saving design
Mini-PC mounting stands+
Telephon holder
Selected Asus monitors are compatible with the Asus-developed Mini PC Kit* (MKT03). This allows you to attach NUC/mini PCs to the back of the monitor stand, making WAS the desk easier to use and more space-saving. It also includes a mobile phone holder in front of the monitor for easy access, good visibility and stability.
*Mini PC kit (MKT03) is optional or sold separately and varies by region.
Asus DisplayWidget Centre
Asus DisplayWidget Center is a APP that allows you to change the monitor settings with the mouse instead of using the buttons on the monitor. It works with Mac OS as well as with Windows.
Environment-friendly products
For a sustainable future
Environmental certification
Asus products are rigorously tested to meet the requirements of the world's leading sustainability certifications. These tests include a comprehensive database of current criteria, an independent review and a structured system for continuous improvement.
Environmentally friendly packaging
The sustainable packaging board is made from FSC® Mix-certified paper and is 100% recyclable. The lightweight, environmentally-friendly box in which it is packaged is designed to minimize the total volume to enable efficient shipping.
Reusable packaging
The box can be cut into a small box to pack small objects on your desk, such as cables, adapters or other accessories. It also contains a foldable mobile phone holder. This is a great way to reduce waste, save money on packaging material and create additional benefits.
Energy-efficient design
The Asus BE27AQ possesses an energy-saving mode, which reduces the power consumption and enables a power consumption of zero watts upon complete switch-off via the mains switch.
Environment-friendly materials
Extensive research and development work ensures that Asus products are manufactured from environmentally friendly materials such as PCR plastics (post-consumer recycling) or components such as mercury-free panels.
This text is machine translated.
Features
- 27-inch QHD (2560x1440) frameless design with IPS panel with 178 degree wide angle and 99% sRGB color space
- Extensive connectivity options with HDMI, DisplayPort, headphone jack and USB hub for maximum flexibility
- With Asus Power sync, devices connected via HDMI can be switched on and off simultaneously with supported Asus monitors, WAS improves the organization and productivity
- Ergonomic design with +35 degree ~ -5 degree tilt, plus-n180 degree rotation, plus-n90 degree swivel and 150 mm height adjustment for a comfortable viewing experience
- With the Asus DisplayWidget Center users can easily change the monitor settings via an intuitive interface
- Asus eye care monitors feature TUUMLV Rheinland-certified flicker-free and low blue light technologies to ensure a pleasant viewing experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













