
Asus Business BE27AQG LCD EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms IPS LCD
Asus Business BE27AQG LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: Built-in speakers, Blue light reduction, Flicker-free technology, Pivoted, Swivelling, Tiltable, Height adjustable, VESA Mount 100 x 100 mm
Technical specifications
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 3000:1
- 0.233 x 0.233 mm pixel distance
- Market Positioning: Business
- HDMI version 2.1
- Swivel angle range 180 - -180°
- Tilt angle range 35 to -5°
- European Energy Labelling Register (EPREL) code: 2406082
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Built-in speakers
Blue light reduction
Flicker-free technology
Pivoted
Swivelling
Tiltable
Height adjustable
VESA Mount 100 x 100 mm
- Audio power (max.)
4 W
- Inclination
-5/+35
- Adjustable height
150 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
612.2 mm
- Height
527.8 mm
- Depth
224 mm
- Weight
4.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612.2 x 527.8 x 224 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0 W
- Power consumption (ON)
16.94 W
- Device depth (without stand)
46.9 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Height (without base)
362.9 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.7 kg
- Width (without stand)
612.2 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- Digital horizontal frequency
30 - 185 kHz
- Digital vertical frequency
48 - 120 Hz
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
16 kWh
- Energy consumption (HDR) per 1000 hours
31 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
9.9 kg
- Pivot angle
90 - -90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637209 Asus Business BE27AQG LCD EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms IPS LCD
Description
Increase your productivity
The Asus BE27AQG is a 27-inch QHD monitor (2560x1440) with a frameless IPS panel for wide angle viewing, which delivers unbelievably sharp pictures and breathtaking video playback. With a fast image refresh rate of 120 Hz and the adaptive sync technology that prevents tearing and chopped picture rates, you experience a smoother display than ever before. The extremely ergonomic design with tilt, rotate, swivel and height adjustment as well as TÜV Rheinland-certified flicker-freedom and the blue-light filter provide for a pleasant viewing experience.
Smooth viewing experience with 120Hz SmoothMotion
The Asus BE27AQG with a fast image refresh rate of 120 Hz prevents screen cracks and chopped image rates. The content on the screen is updated twice as fast as a standard refresh rate of 60 Hz. You can thus benefit from smoother animations than ever before while streaming video content and during daily work.
Extensive connection options
The BE27AQG has a variety of connectivity options, including HDMI, DisplayPort and four USB 3.2 Gen1 downstream ports, so it can be easily connected to a variety of PCs, laptops, consoles and media boxes. It also has a pass-through connection for the headphone input, so that you have the audio connections comfortably directly in front of you.
Ergonomic design
With its ergonomic stand, which offers a rotating, swiveling, inclination and height adjustment, the monitor provides a first-class selection of viewing options for more productivity and comfort. The screen can also be rotated full 90° in portrait format, WAS Ideal for working with long documents, writing code or surfing websites.
Protect your eyes with the Asus Eye Care technology
Blue light filter
For more visual comfort and to protect against potentially harmful blue light, it offers intuitive and flexible settings that are easily accessible via the screen menu.
Asus flicker-free technology
Fatigue and strict eyes are a thing of the past. The Flicker-free technology reduces screen flickers and offers a particularly pleasant environment suitable for film marathons. It is designed to minimize painful eyes and fatigue when you spend long hours in front of the screen.
Asus Power sync
For a tidy workstation
Asus Power sync enables the devices connected via HDMI to be switched on and off simultaneously with supported Asus monitors and thus offers a control with just one action. This function can be adapted via the MyASUS APP with Asus NUC* and improves the device synergy for a better organization and productivity.
Space-saving design
Mini PC stand +
Telephone holder
Selected Asus monitors are compatible with the Asus-developed Mini PC Kit* (MKT03). This allows you to attach NUC/mini PCs to the back of the monitor stand, making WAS the desk easier to use and more space-saving. It also includes a mobile phone holder in front of the monitor for easy access, good visibility and stability.
Asus DisplayWidget Centre
Adjust the settings of your monitor easily via this intuitive APP, without having to touch the physical buttons on the monitor.
Environmentally friendly products for a sustainable future
Environmental certification
Asus products are rigorously tested to meet the requirements of the world's leading sustainability certifications. These tests include a comprehensive database of current criteria, an independent review and a structured system for continuous improvement.
Environmentally friendly packaging
The sustainable packaging board is made from FSC® Mix-certified paper and is 100% recyclable. The lightweight, environmentally-friendly box in which it is packaged is designed to minimize the total volume to enable efficient shipping.
Energy-efficient design
The Asus BE27AQG possesses an energy-saving mode, which reduces the power consumption and allows a power consumption of zero watts upon complete shutdown via the mains switch.
Environment-friendly materials
Extensive research and development work ensures that Asus products are manufactured from environmentally friendly materials such as PCR plastics (post-consumer recycling) or components such as mercury-free panels.
This text is machine translated.
Features
- 27-inch QHD (2560x1440) frameless design with IPS-Panel with 178° wide-angle and 99% sRGB color space.
- The 120 Hz SmoothMotion refresh rate provides a seamless viewing experience without tearing.
- Extensive connectivity options with HDMI, DisplayPort, headphone jack and USB hub for maximum flexibility.
- With Asus Power sync, devices connected via HDMI can be switched on and off simultaneously with supported Asus monitors, WAS improves the organization and productivity.
- Ergonomic design with +35° ~ -5° tilt, ±180° rotation, ±90° swivel and 150 mm height adjustment for a comfortable viewing experience
- With the Asus DisplayWidget Center users can easily change the monitor settings via an intuitive interface
- Asus eye care monitors have flicker-free and blue-light filter technologies certified by TÜV Rheinland to ensure a pleasant viewing experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







