
Asus Business HA2741A LCD EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms Headphone input IPS LCD

Highlights & Details
Asus Business HA2741A LCD
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: Headphone input;Height adjustable
Technical specifications
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Static contrast ratio
900 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB ports
3 x
- No. of USB 3.0 ports
2 x
- Features
Height adjustable
- Inclination
-5/+23
- Adjustable height
130 mm
- Angular position
90°
- Swivel angle
-30°
+30°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
Anti-glare
Anti-glare
- Curved monitor
No
- HDR support
Yes
- Width
613.3 mm
- Height
536.7 mm
- Depth
197.2 mm
- Weight
6.7 kg
- Dim
(W x H x D) 613.3 x 536.7 x 197.2 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
23 kWh/year
- Power consumption (ON)
13.7 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3393323 Asus Business HA2741A LCD EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms Headphone input IPS LCD
User & Safety Instructions
User & Safety Instructions 3393323 Asus Business HA2741A LCD EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms Headphone input IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















