

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LCD
1920 x 1080 p
60.5 cm
23.8 inch
24 inch
16:9
IPS LCD
100 Hz
1 ms
300 cd/m²
3000 : 1
1000 : 1
0.275 mm
Black
HDMI™
DisplayPort
VGA
USB A (USB 3.2 1st gen)
Headphone input
1 x
1 x
1 x
2 x
Kensington lock
4 W
-5/+35
130 mm
90°
180°
0.5 W
178°
178°
Anti-glare
VESA adaptive sync
No
539.7 mm
457 mm
211.2 mm
5.1 kg
100 - 240 V
(W x H x D) 539.7 x 457 x 211.2 mm
Height
Pivoting (rotation)
Pivoting
Tilt
24 inch - 29 inch
Low Blue Light technology
Office
Full HD
100 x 100 mm VESA standard
C (A - G)
60.5 cm (23.8 inch)
Full HD (1920 x 1080 Pixel)
60.5 cm
12 kWh/year
0.3 W
11 W
0.5 W
yes
Datasheet 3443844 Asus Business VA24DQFS LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, VGA, USB A (USB
User & Safety Instructions 3443844 Asus Business VA24DQFS LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, VGA, USB A (USB