
Asus Business VA27AQ LCD EEC C (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms IPS LCD

Highlights & Details
Asus Business VA27AQ LCD
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: Blue light reduction, Flicker-free technology, Built-in speakers, VESA Mount 100 x 100 mm, Tiltable
Technical specifications
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 3000:1
- 0.233 x 0.233 mm pixel distance
- Market Positioning: Business
- HDMI version 1.4
- Tilt angle range 23 to -5°
- European Energy Labelling Register (EPREL) code: 2378075
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Blue light reduction
Flicker-free technology
Built-in speakers
VESA Mount 100 x 100 mm
Tiltable
- Audio power (max.)
4 W
- Inclination
-5/+23
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
613.5 mm
- Height
444.2 mm
- Depth
194.2 mm
- Weight
3.89 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 613.5 mm x 444.2 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
17.7 W
- Standby consumption
0.5 W
- Device depth (without stand)
46 mm
- Length
600 cm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Height (without base)
358.5 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.5 kg
- Width (without stand)
613.5 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Digital horizontal frequency
30 - 130 kHz
- Digital vertical frequency
48 - 75 Hz
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
13 kWh
- Energy consumption (HDR) per 1000 hours
37 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- Package weight
6.2 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.8 cm
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637195 Asus Business VA27AQ LCD EEC C (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms IPS LCD
Description
All round protection for your eyes
The Asus VA27AQ is a 27-inch QHD monitor (2560 x 1440) with frameless IPS panel for wide angle viewing, which delivers unbelievably sharp pictures and breathtaking video playback. Up to 75 Hz refresh rate with Adaptive-Sync technology for avoiding tracing and for a sharp and clear video playback. In addition, the flicker-free and low-blue-light technologies certified by the TÜV Rheinland are integrated, which enable a particularly pleasant use.
Accurate views with 178° wide viewing angle
The frameless IPS panel offers a horizontal and vertical viewing angle of 178°, so that you can enjoy the beautiful optics from almost any direction.
More space on your desk!
The practical design allows you to store your mobile phone, business cards or other small items without having to place them on the desk, which makes your work area tidy and organized.
Extensive connection options
DisplayPort, HDMI and VGA enable you to connect your desktop/laptop and another device at the same time. Means you don't have to reconnect and change all the time. Moreover, it also has a pass-through connection for the headphone input.
Asus DisplayWidget Centre
Asus DisplayWidget Center is a APP that allows you to change the monitor settings with the mouse instead of using the buttons on the monitor. It works with Mac OS as well as with Windows.
Integrated stereo speakers for multimedia
With two built-in speakers, the VA27AQ enriches your audio-visual experience, for unlimited entertainment and multimedia enjoyment.
Protect your eyes with the Asus Eye Care technology
Asus Blue light filter
For more visual comfort and to protect against potentially harmful blue light, it offers intuitive and flexible settings that are easily accessible via the screen menu.
Asus flicker-free technology
Fatigue and strict eyes are a thing of the past. The Flicker-free technology reduces screen flickers and offers a particularly pleasant environment suitable for film marathons. It is designed to minimize painful eyes and fatigue when you spend long hours in front of the screen.
Asus Power sync
For a tidy workstation
Asus Power sync enables the devices connected via HDMI to be switched on and off simultaneously with supported Asus monitors and thus offers a control with just one action. This function can be adapted via the MyASUS APP with Asus NUC* and improves the device synergy for a better organization and productivity.
Support an incredible future
Environmental certification*
The Asus VA27AQ has been rigorously tested to meet the requirements of the world's leading sustainability certifications. These tests include a comprehensive database of current criteria, an independent review and a structured system for continuous improvement.
Environmentally friendly packaging
The Asus VA27AQ is FSC Mix-certified, thanks to its sustainable packaging, which is made of at least 80% recycled cardboard. Asus has designed the packaging to minimize weight and volume, WAS helps conserve natural resources, and allow more devices to be transported in a single shipping container.
Reusable packaging
The box can be cut into a small box to pack small objects on your desk, such as cables, adapters or other accessories. It also contains a foldable mobile phone holder. This is a great way to reduce waste, save money on packaging material and create additional benefits.
Environment-friendly materials
Extensive research and development work ensures that the Asus VA27AQ is made from environmentally friendly materials such as 85% recycled plastic (PCR) and components such as mercury-free panels.
This text is machine translated.
Features
- 27 in QHD (2560 x 1440) frameless design with IPS panel with 178° wide viewing angle
- Extensive connection possibilities with HDMI, DisplayPort and VGA
- VESA wall mount saves space on your desk
- With the Asus DisplayWidget Center the users can easily change the monitor settings via an intuitive user interface
- Asus eye care monitors feature TÜV Rheinland-certified flicker-free and low blue light technologies to ensure a pleasant viewing experience
- Green sustainability: Reusable paper packaging and cartons, energy-efficient environmental standards
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










