
Asus Business VA27UQSB LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms HDMI™, Headphone input, USB A (USB 3.
Highlights & Details
Asus Business VA27UQSB LED
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, Headphone input, USB A (USB 3.2 1st gen), DisplayPort;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Height adjustable, Headphone jack, Built-in speakers, HDR, Portrait view, Swivelling, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.155 mm
- Factory colour
Black
- Interfaces
HDMI™
Headphone input
USB A (USB 3.2 1st gen)
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2
4 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Tiltable
Height adjustable
Headphone jack
Built-in speakers
HDR
Portrait view
Swivelling
Show more
- Inclination
-5/+30
- Adjustable height
150 mm
- Angular position
90°
- Swivel angle
180°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
AMD adaptive sync
- HDR support
Yes
- HDR format
HDR10
- Width
614 mm
- Height
518 mm
- Depth
226 mm
- Weight
6.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614 x 518 x 226 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
UHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
26 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
30 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3203121 Asus Business VA27UQSB LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms HDMI™, Headphone input, USB A (USB 3.
Description
Accurate views with 178° wide viewing angle
The frameless IPS panel offers a horizontal and vertical viewing angle of 178°, so that you can enjoy the beautiful optics from almost any direction.
Perfectly detailed images in 4K HDR
The VA27UQUSB lets you immerse in a world of breathtaking details. 4K UHD panel (3840 x 2160) with HDR-10 support. This means that you can enjoy brighter white and darker blacks, WAS leads to a rich, clear and lifelike viewing experience.
Extensive connection options
Two HDMI ports allow you to connect your desktop/notebook and another HDMI device at the same time. Means you don't have to reconnect and change all the time. The VA27UQUSB also offers DisplayPort and four USB-A downstream ports, so it is compatible with a wide range of devices. Moreover, it also has a pass-through connection for the headphone input.
Asus DisplayWidget Centre
Asus DisplayWidget Center is a APP that allows you to change the monitor settings with the mouse instead of using the buttons on the monitor.
Ergonomic design
With its ergonomic stand, which offers a rotating, swiveling, inclination and height adjustment, the monitor provides a first-class selection of viewing options for more productivity and comfort. The screen can also be rotated full 90° in portrait format, WAS Ideal for working with long documents, writing code or surfing websites.
Asus Blue light filter
For more visual comfort and to protect against potentially harmful blue light, it offers intuitive and flexible settings that are easily accessible via the screen menu.
Asus flicker-free technology
Fatigue and strict eyes are a thing of the past. The Flicker-free technology reduces screen flickers and offers a particularly pleasant environment suitable for film marathons. It was developed to minimize overstrained eyes, headaches and eye fatigue - symptoms that can occur after countless hours in front of the screen.
This text is machine translated.
Features
- 28" (73.7 cm) 4K UHD resolution (3840 x 2160) display and a 178° wide angle IPS panel for sharp and stunning images
- Extensive connectivity options, including Dual HDMI, DisplayPort and USB Hub
- Supports HDR-10, in order to improve bright and dark areas, for a true to life viewing experience
- Ergonomic design with tilt, rotate and swivel functions as well as height adjustment for a comfortable viewing experience
- With the Asus DisplayWidget Center users can easily change the monitor settings via an intuitive interface
- Asus eye care monitors have TÜV Rheinland-certified flicker-free and blue-light filter technologies in order to ensure a pleasant viewing experience
- Green sustainability with paper packaging and energy-efficient performance that meets environmental standards
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























