
Asus Business VB249QG LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms IPS LCD
Highlights & Details
Asus Business VB249QG LCD
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: Height adjustable
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1500:1
- Contrast ratio (dynamic): 3000:1
- 0.2745 x 0.2745 mm pixel distance
- Market Positioning: Business
- HDMI Version 1.4
- Swivel angle range -180 - 180 °
- Tilt angle range -5 - 35°
- Energy efficiency rating (HDR): Not available
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Height adjustable
- Audio power (max.)
4 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
541.1 mm
- Height
463.3 mm
- Depth
211.2 mm
- Weight
4.5 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 541.1 x 463.3 x 211.2 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Display resolution mode
Full HD
C (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
13 W
- Device depth (without stand)
49.8 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
321.5 mm
100 x 100 mm
- UKCA
not relevant
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
3.1 kg
- Width (without stand)
541.1 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- Digital horizontal frequency
31 - 137 kHz
- Digital vertical frequency
50 - 120 Hz
- AMD FreeSync
no
- Game mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Energy consumption (SDR) per 1000 hours
12 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
6.7 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843143 Asus Business VB249QG LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms IPS LCD
Description
Increase your productivity
The Asus VB249QG is a 23.8-inch full HD business monitor for a comfortable and efficient working. The frameless IPS panel provides wide viewing angles and sharp images for collaboration at work. The fast refresh rate of 120 Hz with Adaptive-Sync prevents the tear of the screen and chopped frame rates in case of fast tasks and the video playback. The ergonomic design with tilt, rotate and swivel function as well as height adjustment provides all-day comfort and less strain on the neck. The TÜV Rheinland-certified flicker-free and blue light reduces eye strain and increases comfort during long work sessions.
This text is machine translated.
Features
- Wide-angle Full HD display: 27" IPS screen with 178° viewing angle and frameless design for impressive picture quality.
- SmoothMotion 120Hz refresh rate: Experience seamless, teaming-free images with a refresh rate of 120 Hz and 1 ms MPRT enabled by VRR (variable refresh rate).
- Versatile connectivity Easy connection via HDMI, DisplayPort, VGA and a headphone jack.
- Space-saving design VESA wall bracket and hands-free bracket for maximising the place on the study table.
- Ergonomic comfort: Enjoy a comfortable viewing experience with tilt, rotate and swivel functions as well as height adjustment.
- Asus DisplayWidget Center Intuitive control: You can adjust the monitor settings easily with the mouse.
- Eye Care Technology: The flicker-free and low blue light technologies certified by TÜV Rheinland ensure a pleasant viewing experience and reduce the strain on the eyes.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















