
Asus Business VY229HF LCD EEC E (A - G) 54.4 cm (21.4 inch) 1920 x 1080 p 16:9 1 ms Headphone input VA LCD
Asus Business VY229HF LCD
Highlights & Details
- Screen size 54.4 cm (21.4 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Headphone input;Headphone jack
Technical specifications
- Screen size 54.5 cm (21.4")
- Screen technology: LCD
- Contrast ratio 1300:1
- Market positioning: House
- HDMI version 1.4
- Tilt angle range -5 - 23°
- Energy efficiency rating (SDR): E
- Sustainability Compliance: Yes
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.36 cm
- Screen size diagonal (inches)
21.4 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Static contrast ratio
1300 : 1
- Factory colour
Black
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Headphone jack
- Inclination
-5/+23
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
493.9 mm
- Height
361.8 mm
- Depth
164.4 mm
- Weight
2.72 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 493.9 x 361.8 x 164.4 mm
- Display size
- 23 inch
- Range of uses
Home
- Display resolution mode
Full HD
E (A - G)
- Display
54.4 cm (21.4 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
12.79 W
- Device depth (without stand)
51.3 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
290.3 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
2.36 kg
- Width (without stand)
493.9 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
no
- Digital horizontal frequency
24 - 120 kHz
- Digital vertical frequency
48 - 100 Hz
- AMD FreeSync
no
- Pixel pitch
0,249 x 0,249 mm
- Game mode
yes
- Horizontal scan range
24 - 84 kHz
- AC (power) in
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
15 kWh
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Package weight
4.2 kg
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 75 Hz
- Viewable size, horizontal
47.9 cm
- Viewable size, vertical
26 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393307 Asus Business VY229HF LCD EEC E (A - G) 54.4 cm (21.4 inch) 1920 x 1080 p 16:9 1 ms Headphone input VA LCD
Description
EYE CARE GAMING MONITOR
LEARN, WORK & PLAY IN A HEALTHY WAY
The Asus VY229HF eye care gaming monitor was developed with your health in view. It features Asus eye care plus technology, a proprietary, long-lasting antibacterial treatment of the bezel and hotkeys, and an advanced IPS FHD panel that delivers exceptional image quality. The combination of a refresh rate of 100 Hz and the adaptive sync technology is Ideal for e-learning, work or entertainment and provides a uniform fluent image playback in all contents.
Smooth viewing experience with 100Hz of smooth motion
You benefit from a smoother animation of videos, casual games and daily work that is more fluid than ever before.
IPS panel technology for impressive 16.7 million colors
The 27-inch FHD IPS panel (1920 x 1080) offers a palette of 16.7 million colors, so that photos and videos look breath-taking detailed and realistic. The panel also offers a viewing angle of 178°, in order to ensure an excellent picture quality from almost every perspective.
100 Hz image refresh rate and adaptive sync technology for fluent images
With a refresh rate of 100Hz and a response time of 1 ms (Moving Picture Response Time, MPRT) the blurring and movement blur are reduced. This makes the VY229HF perfect for fast-paced games that require quick responses to the action on the screen. In addition, the adaptive sync technology prevents tearing and choppy frame rates for an extremely smooth game play.
Exclusive Asus GamePlus technology
Asus always has customers in view of the design – the Asus exclusive GamePlus hotkey offers special in-game features such as a crosshair, a timer, an FPS display and functions for aligning the screen, so that you can get more out of your game. This function has been developed in cooperation with professional players so that they can train and improve their gaming skills.
Adjustable Asus blue light filter
An integrated Asus blue light filter certified by TUV Rheinland protects the eyes from harmful blue light. The settings can be quickly accessed from the OSD menu, and an intuitive slider makes it easy to adjust the filter levels to suit any scenario or user preference.
Flicker-free technology
Fatigue and strict eyes are a thing of the past
The integrated Asus flicker-free technology certified by TÜV Rheinland reduces screen flickering and thus provides for a pleasant viewing experience. This technology helps to minimize eye fatigue, which can result from long sitting in front of a screen.
Long-lasting antibacterial treatment
Stay healthy thanks to hygienic technology
The frame and hotkeys of the VY229HF are treated with antibacterial ionic silver 1. By preventing bacterial adhesion by up to 99.9%, important areas of the monitor are kept clean and hygienic, which can reduce the spread of harmful bacteria.
The VY229HF has been tested for antimicrobial activity and effectiveness by the independent testing laboratory TÜV SÜD according to ISO 22196.
How does ionic silver work?
Positive charged silver ions (AG+) connect to the cell walls of negatively charged microbes and bacteria, interfere with their internal functions and kill them.
This text is machine translated.
Features
- 68.58cm (22 inch) FHD IPS panel with 100 Hz screen refresh rate for a smooth video display and relaxed playing
- The SmoothMotion technology with refresh rate of up to 100 Hz and an MPRT of 1 ms eliminates tracing and provides pin sharp and clear video playback in daily use
- Adaptive Sync delivers fluid, artifact-free images at any frame rate
- The proprietary, long-lasting antibacterial treatment inhibits the growth of bacteria and fungi on the monitor frame and control buttons
- The Eye Care Plus technology includes the color enhancement mode, which helps users with color ambiguity to distinguish colors better. Pause Reminder helps users manage screen time
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





