
Asus Business VY27UQ LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms Headphone input VA LCD
Highlights & Details
Asus Business VY27UQ LCD
- Screen size 68.6 cm (27 inch) 4K, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Headphone input;Built-in speakers
Technical specifications
- Screen size: 68.6 cm (27")
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 3000:1
- Market positioning: House
- HDMI version 2.0
- Tilt angle range -5 - 23°
- Energy efficiency class (SDR): F
- European Energy Labelling Register (EPREL) code: 1926246
- Sustainability Compliance: Yes
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Built-in speakers
- Inclination
-5/+23
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
613 mm
- Height
436 mm
- Depth
202 mm
- Weight
5.1 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 613 mm x 436 mm
- Display size
24 inch - 29 inch
- Range of uses
Home
- Display resolution mode
4K
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
23.5 W
- Device depth (without stand)
50 mm
- Length
600 cm
- Display resolution
3840 x 2160 Pixel
- Height (without base)
365 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.75 kg
- Width (without stand)
613 mm
- Cable lock slot
yes
- Colour gamut
99 %
- Colour depth
10 Bit
- Wall mountable
yes
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Digital horizontal frequency
30 - 160 kHz
- Digital vertical frequency
40 - 60 Hz
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- Pixel pitch
0,155 x 0,155 mm
- Game mode
yes
- AC (power) in
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
30 kWh
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Package weight
6.8 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393308 Asus Business VY27UQ LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms Headphone input VA LCD
Description
LEARN, WORK & PLAY IN A HEALTHY WAY
The Asus VY27UQ Eye Care monitor was developed to ensure your health. It features Asus eye care plus technology, a proprietary long-lasting antibacterial treatment of the frames and hotkeys, and an advanced IPS 4K HDR panel that delivers exceptional images. The combination of a refresh rate of 60 Hz and the adaptive sync technology is Ideal for e-learning, work or entertainment and provides a uniform fluent image playback in all contents.
Perfectly detailed images in 4K HDR
The VY27UQ lets you immerse in a world of breathtaking details. The 27" (73.7 cm) 4K UHD panel (3840 x 2160) offers four times more pixel density and up to 300% more screen space than comparable full HD displays. This means that you can enjoy a sharp, detailed graphic. And there's more space on the multitasking screen so you can do more things quickly.
Adaptive sync for smooth footage
A refresh rate of 60 Hz and 5 ms (GTG) reduces blurring and movement blur. This makes the VY27UQ perfect for fast-paced games that require fast response to the screen action. In addition, the adaptive sync technology prevents tearing and choppy frame rates for an extremely smooth game play.
Exclusive Asus GamePlus technology
Asus always has customers in view of the design – the Asus exclusive GamePlus hotkey offers special in-game features such as a crosshair, a timer, an FPS display and functions for aligning the screen, so that you can get more out of your game. This function has been developed in cooperation with professional players so that they can train and improve their gaming skills.
Adjustable Asus blue light filter
An integrated Asus blue light filter certified by TUV Rheinland protects the eyes from harmful blue light. Settings can be quickly accessed via the OnScreen Display (OSD) menu or the DisplayWidget Center. This allows you to easily adjust the filter levels to suit any scenario or user preference.
Flicker-free technology
Fatigue and strict eyes are a thing of the past
The integrated Asus flicker-free technology certified by TÜV Rheinland reduces screen flickering and thus provides for a pleasant viewing experience. This technology helps to minimize eye fatigue, which can result from long sitting in front of a screen.
Long-lasting antibacterial treatment
Stay healthy thanks to hygienic technology
The frames and hotkeys of the VY27UQ are treated with antibacterial ionic silver 1. By preventing bacterial adhesion by up to 99.9%, important areas of the monitor are kept clean and hygienic, which can reduce the spread of harmful bacteria.
The VY27UQ was tested for antimicrobial activity and efficacy by the independent testing laboratory TÜV SÜD according to ISO 22196.
How does ionic silver work?
Positive charged silver ions (AG+) connect to the cell walls of negatively charged microbes and bacteria, interfere with their internal functions and kill them.
This text is machine translated.
Features
- 28" (73.7 cm) 4K UHD resolution (3840 x 2160) display and a 178° wide angle IPS panel for sharp and stunning images
- Supports HDR-10, in order to improve bright and dark areas, for a true to life viewing experience
- Adaptive Sync delivers fluid, artifact-free images at any frame rate
- The proprietary, long-lasting antibacterial treatment inhibits the growth of bacteria and fungi on the monitor frame and control buttons
- The Eye Care Plus technology includes the color enhancement mode, which helps users with color ambiguity to distinguish colors better. Pause Reminder helps users manage screen time
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










