
Highlights & Details
Asus ExpertCenter P5 2.5 cm (1 inch) Desktop PC
- Display: 2.5 cm (1 inch)
- Intel® Core™ 7 240H 10 core(s) / max. 5.2 GHz
- RAM: 32 GB
- 1 TB SSD
- Intel Intel graphics
- Windows® 11 Pro
Technical specifications
- Intel core 7 processor family
- Intel core processor (2 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- Optical drive - type: DVD±RW
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- Market Positioning: Business
- Product type: PC
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI version 1.4
- 80 Plus certification: 80 PLUS Bronze
- Keyboard included: Yes
- Product type
Desktop PC
- Model
ExpertCenter P5
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ 7
- CPU
Intel® Core™ 7 240H
- Processor/type
240H
- Processor cores (No.)
10 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
5.2 GHz
- CPU cache
24 MB
32 GB
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Grey
- Width
155 mm
- Height
347 mm
- Depth
296 mm
- Weight
6 kg
- PSU power
180 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- No. of PCIe 3.0 x16
1 x
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- 8.9 cm (3.5") internal slots
1
- Capacity
15 l
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Password protection
yes
- Display included
no
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- NVMe
yes
- Mouse included
yes
- Card reader integrated
yes
- Trusted Platform Module (TPM)
yes
- Efficient cores
4
- Performance cores
6
- Processor base power
45 W
- Maximum turbo power
115 W
- Performance-core base frequency
2.5 GHz
- Number of rear USB ports
4
- Number of front USB ports
3
- Number of rear audio ports
3
- Number of front audio ports
1
- Introduction year
2025
- Efficient-core Max Turbo Frequency
4 GHz
- Performance-core Max Turbo Frequency
5.2 GHz
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788386 Asus Desktop PC ExpertCenter P5 2.5 cm (1 inch) Intel® Core™ 7 240H 5.2 GHz 32 GB RAM 1 TB SSD Intel Intel graphics 90PF
Description
Smart performance for companies
The mini tower Asus expert center P500 combines demanding performance, strong security for companies and extensive services in a compact and slim design. The device is designed for use under extreme conditions and meets the US military standards MIL-STD-810H. The tool-free expandable housing ensures long-lasting reliability and easy upgrades. An all-round package for budget-conscious companies.
This text is machine translated.
Features
- Windows 11 Pro – Asus recommends Windows 11 Pro for Enterprise
- Driven by a Intel core 7 processor and 32 GB DDR5 RAM
- Asus exclusive cooling solution with virtually silent operation
- Thermal Tower-Air-Cooler-System
- Versatile connectivity options











