
Asus ExpertCenter P5 2.5 cm (1 inch) Desktop PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ 7 240H 10 core(s) / max. 5.2 GHz
- RAM: 32 GB
- 512 GB SSD
- Intel Intel graphics
Technical specifications
- Intel core 7 processor family
- Intel core processor (2 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- Optical drive - type: DVD±RW
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- Market Positioning: Business
- Product type: PC
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI version 1.4
- 80 Plus certification: 80 PLUS Bronze
- Installed operating system: No.
- Keyboard included: Yes
- Product type
Desktop PC
- Model
ExpertCenter P5
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ 7
- CPU
Intel® Core™ 7 240H
- Processor/type
240H
- Processor cores (No.)
10 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
5.2 GHz
- CPU cache
24 MB
32 GB
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Grey
- Width
155 mm
- Height
347 mm
- Depth
296 mm
- Weight
6 kg
- PSU power
180 W
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- No. of PCIe 3.0 x16
1 x
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
- 8.9 cm (3.5") internal slots
1
- Capacity
15 l
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Password protection
yes
- Display included
no
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- NVMe
yes
- Mouse included
yes
- Card reader integrated
yes
- Trusted Platform Module (TPM)
yes
- Efficient cores
4
- Performance cores
6
- Processor base power
45 W
- Maximum turbo power
115 W
- Performance-core base frequency
2.5 GHz
- Number of rear USB ports
4
- Number of front USB ports
3
- Number of rear audio ports
3
- Number of front audio ports
1
- Introduction year
2025
- Efficient-core Max Turbo Frequency
4 GHz
- Performance-core Max Turbo Frequency
5.2 GHz
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788387 Asus Desktop PC ExpertCenter P5 2.5 cm (1 inch) Intel® Core™ 7 240H 5.2 GHz 32 GB RAM 512 GB SSD Intel Intel graphics 90
Description
Smart performance for companies
The mini tower Asus expert center P500 combines demanding performance, strong security for companies and extensive services in a compact and slim design. The device is designed for use under extreme conditions and meets the US military standards MIL-STD-810H. The tool-free expandable housing ensures long-lasting reliability and easy upgrades. An all-round package for budget-conscious companies.
This text is machine translated.
Features
- Windows 11 Pro – Asus recommends Windows 11 Pro for Enterprise
- Driven by a Intel core 7 processor and 32 GB DDR5 RAM
- Asus exclusive cooling solution with virtually silent operation
- Thermal Tower-Air-Cooler-System
- Versatile connectivity options











