
Highlights & Details
Asus V500 Mini Tower 2.5 cm (1 inch) Desktop PC
- Display: 2.5 cm (1 inch)
- Intel® Core™ 5 210H 8 core(s) / max. 4.8 GHz
- RAM: 8 GB DDR5 RAM
- 512 GB SSD
- Intel Intel graphics
- Windows® 11 Home
Technical specifications
- GeneralInfo.Description.Warranty info: 24 months
- Intel core 5 processor family
- Intel core processor (2 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- Market Positioning: Daily
- Product type: PC
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI version 1.4
- 80 Plus certification: 80 PLUS Bronze
- Supported positioning: Vertical
- Product color: Black, wood
- Keyboard included: Yes
- Product type
Desktop PC
- Model
V500 Mini Tower
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ 5
- CPU
Intel® Core™ 5 210H
- Processor/type
210H
- Processor cores (No.)
8 x
- CPU speed
1.6 GHz
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
12 MB
8 GB
- RAM type
DDR5 RAM
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone input
- Factory colour
Multicolour
- Width
155.5 mm
- Height
356.8 mm
- Depth
301.7 mm
- Weight
6 kg
- PSU power
180 W
- Software included
Microsoft 365 (30-day Trial)
- Operating system (Version)
Windows® 11 Home
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- No. of PCIe 3.0 x16
1 x
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- UKCA
not relevant
- Line-in
yes
- Line-out
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Password protection
yes
- Display included
no
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Microphone in
yes
- NVMe
yes
- Mouse included
yes
- Trusted Platform Module (TPM)
yes
- Memory data transfer rate
5600 MT/s
- Efficient cores
4
- Performance cores
4
- Processor base power
45 W
- Maximum turbo power
115 W
- Performance-core base frequency
2.2 GHz
- Efficient-core Max Turbo Frequency
3.6 GHz
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808149 Asus Desktop PC V500 Mini Tower 2.5 cm (1 inch) Intel® Core™ 5 210H 4.8 GHz 8 GB RAM 512 GB SSD Intel Intel graphics 90P
Description
Features
- Windows 11 Home 64-bit
- Intel core 5 210H (12MB cache)
- 8GB DDR5 SDRAM & 512GB SSD





