
Highlights & Details
Asus V501 SFF C3-100U 8 512 2.5 cm (1 inch) Desktop PC
- Display: 2.5 cm (1 inch)
- 100U 6 core(s) / max. 4.7 GHz
- RAM: 8 GB
- 512 GB SSD
- Intel Intel graphics
- Windows® 11 Home
Technical specifications
- Intel core 3 processor family
- Intel core processor (1 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- Market Positioning: Business
- Product type: PC
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI version 1.4
- 80 Plus certification: 80 PLUS Bronze
- Supported positioning: Vertical
- Keyboard included: Yes
- Product type
Desktop PC
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU
100U
- Processor/type
100U
- Processor cores (No.)
6 x
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
10 MB
8 GB
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
White
- Width
94.6 mm
- Height
308.6 mm
- Depth
294.3 mm
- Weight
5.06 kg
- PSU power
180 W
- Software included
1-month Adobe Creative cloud hardware bundle
*Terms and exclusions apply. Offer available only in the respective markets. Eligible markets are determined at the time of activation, and vary by region, device, and time.
- Operating system (Version)
Windows® 11 Home
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- No. of PCIe 3.0 x16
1 x
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
- 8.9 cm (3.5") internal slots
1
- Capacity
8.6 l
- Wi-Fi
Yes
- UKCA
yes
- Line-in
yes
- Line-out
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Password protection
yes
- Display included
no
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Microphone in
yes
- NVMe
yes
- Mouse included
yes
- Trusted Platform Module (TPM)
yes
- Efficient cores
4
- Performance cores
2
- Processor base power
15 W
- Maximum turbo power
55 W
- Performance-core base frequency
1.2 GHz
- Efficient-core Max Turbo Frequency
3.3 GHz
- Performance-core Max Turbo Frequency
4.7 GHz
no
no
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3756361 Asus Desktop PC V501 SFF C3-100U 8 512 2.5 cm (1 inch) 100U 4.7 GHz 8 GB RAM 512 GB SSD Intel Intel graphics 90PF05Y2-M0
Description
Harmony of performance and design
The Asus V500 SFF is more than just a desktop PC; it's an extension of your modern home, perfectly integrated into your life. Experience seamless performance that handles all your daily tasks, from family management to creative projects and relaxed entertainment. Enjoy an exceptionally quiet work environment that doesn't distract you and a design that blends in harmoniously with your living space. This compact powerhouse brings not only advanced technology, but also a piece of serenity and efficiency into your home. It is the ideal choice for all who value style, performance and reliability without having to make compromises.
Your new companion
The Asus V500 SFF defines how technology is perceived in your home. With a well thought-out design inspired by your living spaces, it fits seamlessly. Choose between the elegant, Scandinavian "Grey Weave" fabric design or the warm, modern "Dark Wood" wood design. The gently rounded edges reduce the visual tension and the subtle, neutral-warm 4000K-lighting creates a pleasant atmosphere. Even the air intake is cleverly concealed to preserve the aesthetic unit, while the compact size of only 8.6 liters gives you maximum flexibility in positioning.
Silent power for your home
Experience a hitherto unattained silence in your home with the Asus V500 SFF, which impresses not only through performance, but also through its silence. Thanks to its specially developed cooling system and whisper mode, the desktop PC operates with a volume of less than 22 dB, WAS is quieter than whisper. The innovative concept, consisting of strategic air circulation, advanced heat-pipe technology and an innovative compact cooler with fan directed toward the back always provides for optimal temperatures. So you can concentrate fully on your tasks or relax and enjoy your favorite media without being distracted by the disturbing fan noises.
Powerful and fast
The Asus V500 SFF offers you the necessary Power, in order to fulfill all your requirements effortlessly and unleash your creativity. Powered by a 10-core Intel® Core™ 3 100U processor up to 4.7 GHz, it offers outstanding computing power for multitasking and demanding applications. For your visual projects and occasional gaming, the dedicated Nvidia® RTX A400 GPU with 4 GB GDDR6 memory provides impressive graphics performance and smooth visuals. Whether you are editing complex tables, editing videos or simply streaming your favorite series in pin-sharp quality - this PC stands by you with impressive performance.
Built for sustainable performance
Trust the unmatched durability and energy efficiency of the Asus V500 SFF. Equipped with a power supply that achieves a 80 PLUS® Platinum certification, it minimizes power consumption and significantly reduces your operating costs. The extremely long-life Asus motherboard, manufactured with 100% premium solid-state capacitors, guarantees you the highest stability and reliability. In addition, every PC goes through rigorous testing to enterprise standards, including noise, vibration, fall and thermal shock testing to ensure that your system can withstand the most demanding requirements.
This text is machine translated.
Features
- Extremely compact and elegant design in the living room colors Grey Weave and Dark Wood
- Superior performance thanks to Intel® Core 3 100U processor
- Ultra-quiet air circulation with under 22dB in whisper-mode for quiet use in all scenarios and with hidden air intake
- Powerful, robust and durable Asus motherboard from the world's leading manufacturer
- 80 Plus Platinum-certified charger with extreme efficiency for the lowest possible power consumption and for a long-lasting use
- 8GB Dual channel DDR5 RAM for smooth multi-tasking
- 512GB PCIe® 4.0 SSD for fast and large memory requirements for fast charging speeds
- Modern networking Wi-Fi 6 and Bluetooth 5.0
- Extremely robust thanks to MIL-STD-810H certification and production tests on an enterprise level
- Windows 11 Home
- High connectivity: Front 2x USB-A 3.2 Gen 1, 1x USB-C 3.2 Gen 1, 1x AudioCombo
- Back side 1x HDMI 1.4, 1x DP 1.4, 4x USB-A 2.0, 1x 1G LAN (RJ45), 1x Mic-Input, 1x Line-in 1x Line-out













