
Asus Docking Monitor LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, Headphone jack (3.5

Number
Highlights & Details
Asus Docking Monitor LED
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm), USB A (USB 3.2 1st gen), Headphone input;Flicker-free technology, Full HD, Built-in speakers, Kensington lock, Headphone jack, Tiltable, Portrait view, VESA Mount 100 x 100 mm, Blue light screen filter, Pivoted, Swivelling
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
10000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
Headphone jack (3.5 mm)
USB A (USB 3.2 1st gen)
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
3 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Features
Flicker-free technology
Full HD
Built-in speakers
Kensington lock
Headphone jack
Tiltable
Portrait view
VESA Mount 100 x 100 mm
Blue light screen filter
Pivoted
Show more
- Audio power (max.)
4 W
- Inclination
-5/+35
- Adjustable height
150 mm
- Angular position
90°
- Swivel angle
180°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD adaptive sync
NVIDIA G-SYNC
AMD FreeSync
- Curved monitor
No
- HDR support
No
- Width
612.4 mm
- Height
373.3 mm
- Depth
226.3 mm
- Weight
6.48 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612.4 x 373.3 x 226.3 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
Colour
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
20 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2746487 Asus Docking Monitor LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, Headphone jack (3.5
User & Safety Instructions
User & Safety Instructions 2746487 Asus Docking Monitor LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, Headphone jack (3.5
Description
This text is machine translated.
Features
- 27-inch full HD (1920 x 1080) resolution with IPS panel with 178° wide angleExtensive connectivity options with HDMI, USB-C, DisplayPort, headphone jack, USB hub and RJ45 LAN connection for maximum flexibilityThe USB-C port allows you to easily dock your laptop for data transfer and video signal to the display, and charge your laptop with up to 65 W via a single cableUp to 75 Hz refresh rate with Adaptive-Sync technology for avoiding tracing and for a pin-sharp and fluent viewing experienceErgonomic design with tilt, rotate and swivel function as well as height adjustment for a comfortable viewing positionAsus eye care monitors have TÜV Rheinland-certified flicker-free and blue-light filter technologies in order to ensure a pleasant viewing experienceSupports both Nvidia GeForce* adaptive sync and AMD Radeon graphics cards *Compatible with Nvidia GeForce GTX 10 series, GTX 16 series, RTX 20 series and newer graphics cards
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor













