Your business Wi-Fi expert in range
The Asus ExpertWiFi EBM68 offers a fast, secure and scalable network with extensive features specially tailored for medium-sized companies. Whether used independently or extended with other Asus Expert WiFi solutions, the ExpertWiFi EBM68 can be easily adapted to the needs of your business network.
Small and home offices
In order to ensure that all data and information are protected, the ExpertWiFi-series offers network security at a commercial level through a free subscription of Asus AiProtection Pro and safe browsing functions.
Retailers
ExpertWiFi offers a completely new platform for innovative enterprise services. Brand information and advertising can be played through a guest portal or social log-in to reach your customers in different ways.
Customer Care
ExpertWiFi network products are prepared to adapt to customer needs. The ExpertWiFi series can support up to 12 node connections, allowing a company to significantly expand its network size.
Clinic
In order to ensure that all data and information are protected, the ExpertWiFi-series offers network security at a commercial level through a free subscription of Asus AiProtection Pro and safe browsing functions.
Accelerate your business
The fastest mesh router for businesses to download and smooth video calls.
Up to 7,800 Mbps
Supports 160 MHz channels
Maximum network capacity
4x greater network capacity, which can reduce latency in high demand
Supports WiFi 6 802.11ax
A Tri-Band Mesh System
VLAN
ExpertWiFi supports the management of virtual local networks (VLAN). The VLAN management enables a simple, fast and flexible segmentation of the network - with or without cable. You can assign an Ethernet port that provides additional security for your business.
Dual & BACKUP WAN
The EBM68 provides reliable and stable Internet access for small business users. With the dual WAN failover solution, organizations can easily switch to a backup WAN connection to minimize downtime during a network outage and ensure that their POS system remains operational. In addition, business people can use their smartphones as backup Internet providers by connecting them to the router via the USB port. No complicated setup is required - simply connect and start.
Separate profile and use
A self-defined network (SDN) provides up to five SSIDs to separate and prioritize devices for different scenarios and network alternatives. You can create network segments for employees, guest portals, guest networks, planned networks, IoT networks, and VPN networks.
Scenario Explorer
Scenario Explorer can guide beginners through network setup. Simply click on a scenario that fits your business best and you can adjust your router settings in just a few steps.
Simple personalization
Guest portals can be tailored to your company's needs, with custom portal types, branding, and visual templates that match specific business styles and address customers in different ways.
Manage all devices at the same time
With the ExpertWiFi series, business owners with multiple offices or workstations can connect all network devices under an administrator account. Moreover, you can easily manage different network devices in the Asus ExpertWiFi Mobile APP everywhere and at any time.
Expandable and scalable
ExpertWiFi network products are prepared to adapt to the customer's needs, whether it's a small business or a large factory. With support for up to 12 node connections, companies can significantly increase their network size by adding more ExpertWiFi devices. In addition, the EBM68 can comfortably support up to 100 active devices per network node.
Control your business network with a single APP
With the Asus Expert WiFi APP you can set up and manage your corporate network easily and comfortably.
Easy wall mounting
The ExpertWiFi EBM68 has built-in holes and a stand for wall mounting, so you can install it exactly where it is needed. By simply folding the stand, it can also serve as cable storage.
The design supports a better connection
The ExpertWiFi EBM68 has a quad-core CPU that offers the full performance potential for all companies. The vertical housing houses a specially developed antenna and board, which optimizes the WLAN-signal strength and provides for a better air flow, as a result of which the thermal power is improved for a reliable operation.
Specially developed ventilation openings for increased air flow
Dual heat sink for maximum heat dissipation
45°-antennas take care of strong WLAN in multi-story houses
Vertical housing with space between the antennas and circuit board for minimum WLAN signal interference
Versatile connectivity
One 2.5 Gb/s WAN port, one USB 3.2 Gen 1 port, and three Gigabit LAN ports with LAN aggregation* to meet your network needs.
* The LAN aggregation can be operated by linking the ports LAN2 and LAN3
Environment-friendly materials
Extensive research and development work ensures that Asus ExpertWiFi products are manufactured from more environmentally friendly materials such as PCR plastics (post-consumer recycling) without compromising performance. With the antenna and the PCB rack, up to 22% of the EBM68 is made of PCR plastic.
Environmentally friendly packaging
All ExpertWiFi products are delivered in environmentally friendly packaging from FSC-certified, responsible forestry. They benefit from more active management of the use of chemicals in the production process, in order to improve the recycling of packaging and materials and to reduce the environmental impact.
This text is machine translated.