
Asus ESSENTIAL VA24EHE LED EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DVI, VGA IPS LED

Asus ESSENTIAL VA24EHE LED
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DVI, VGA;Full HD
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.274 mm
- Factory colour
Black
- Interfaces
HDMI™
DVI
VGA
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Full HD
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
540.45 mm
- Height
403.67 mm
- Depth
203.94 mm
- Weight
3.57 kg
- Dim
(W x H x D) 540.45 x 403.67 x 203.94 mm
- Display size
24 inch - 29 inch
- Display type
Anti-glare
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
33 kWh/year
- Power consumption (off)
0.5 W
- Power consumption (ON)
21 W
Documents & Downloads
Datasheet
Datasheet 2272990 Asus ESSENTIAL VA24EHE LED EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DVI, VGA IPS LED
User & Safety Instructions
User & Safety Instructions 2272990 Asus ESSENTIAL VA24EHE LED EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DVI, VGA IPS LED
Description
This text is machine translated.
Features
- 60.45cm (23.8-inch) Full HD (1920×1080), IPS display with LED backlight and wide viewing angle of 178°
- a picture refresh rate of up to 75Hz with the Adaptive Sync technology prevents reflection effects and provides for a sharp, Crystal clear video playback
- extensive connection options including HDMI and D-Sub
- compatible with VESA wall brackets for more space on the desk
- ASUS Eye-Care monitors have the flicker-free and low blue light technologies certified by the TUV Rheinland for a particularly pleasant use
- supports both Adaptive-Sync with NVIDIA GeForce* graphics cards as well as FreeSync with AMD Radeon graphics cards. *Compatible with NVIDIA GeForce GTX 10, GTX 16, RTX 20 and later graphics cards.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor



