

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Gaming screen
1920 x 1080 p
61 cm
24 inch
24 inch
16:9
IPS LCD
120 Hz
1 ms
300 cd/m²
1500 : 1
0.275 mm
Black
HDMI™
VGA
1 x
1 x
Headphone jack
178°
178°
Anti-glare
54 cm
40.8 cm
19.1 cm
3.2 kg
100 - 240 V
(L x W x H) 600 x 54 x 40.8 cm
Tilt
24 inch - 29 inch
LED backlit
Gaming
Full HD
100 x 100 mm VESA standard
C (A - G)
61 cm (24 inch)
Full HD (1920 x 1080 Pixel)
61 cm
12 kWh/year
600 cm
yes
User & Safety Instructions 3443838 Asus Eye Care VA249HG Gaming screen EEC C (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 1 ms HDMI™, VGA IPS LCD
The necessary accessories are required to use the article as described.