
Asus Eye Care VA279HG Gaming screen EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, VGA IPS LCD
Highlights & Details
Asus Eye Care VA279HG Gaming screen
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: HDMI™, VGA
Technical specifications
- Color support: 16.7 million colors
- Model VA279HG
- Colour space 99% sRGB
- 1 MS response time (MPRT)
- Colour support (display): 16.7 million colors
- Form factor (display): Desktop device
- Brightness (display): 300 cd/m²
- Reaction time (display): 1 ms
- Interface (display): VGA (HD-15), HDMI
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
120 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Static contrast ratio
1500 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
HDMI™
VGA
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Inclination
-5/+23
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
61.34 cm
- Height
44.71 cm
- Depth
19.42 cm
- Weight
3.74 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 700 x 61.34 x 44.71 cm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
14 kWh/year
- Length
700 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443840 Asus Eye Care VA279HG Gaming screen EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, VGA IPS LCD
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












