

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LCD
1920 x 1080 p
68.6 cm
27 inch
27 inch
16:9
IPS LCD
120 Hz
1 ms
350 cd/m²
3000 : 1
1500 : 1
0.311 mm
Black
HDMI™
DisplayPort
VGA
USB A (USB 3.2 1st gen)
Headphone input
1 x
1 x
1 x
4 x
Kensington lock
4 W
-5/+35
150 mm
90°
180°
0.5 W
178°
178°
Anti-glare
VESA adaptive sync
No
612 mm
529 mm
229 mm
5.95 kg
100 - 240 V
(W x H x D) 612 x 529 x 229 mm
Height
Pivoting (rotation)
Pivoting
Tilt
24 inch - 29 inch
Low Blue Light technology
Office
Full HD
100 x 100 mm VESA standard
D (A - G)
68.6 cm (27 inch)
Full HD (1920 x 1080 Pixel)
68.6 cm
16 kWh/year
0.3 W
16 W
0.5 W
yes
Datasheet 3443841 Asus Eye Care VA279QGS LCD EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, VGA, USB A (USB 3
User & Safety Instructions 3443841 Asus Eye Care VA279QGS LCD EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, VGA, USB A (USB 3