
Asus Eye Care VA279QGS-W LCD EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms Headphone input IPS LCD
Highlights & Details
Asus Eye Care VA279QGS-W LCD
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: Headphone input;Blue light reduction, Flicker-free technology, VESA Mount 100 x 100 mm, Swivelling, Tiltable, Pivoted, Height adjustable
Technical specifications
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 3000:1
- 0.311 x 0.311 mm pixel distance
- Market Positioning: Business
- HDMI version 1.4
- Swivel angle range -180 - 180 °
- Tilt angle range -5 - 35°
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.311 mm
- Factory colour
White
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Blue light reduction
Flicker-free technology
VESA Mount 100 x 100 mm
Swivelling
Tiltable
Pivoted
Height adjustable
- Audio power (max.)
4 W
- Inclination
-5/+35
- Adjustable height
150 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
612 mm
- Height
529 mm
- Depth
229 mm
- Weight
5.95 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612 x 529 x 229 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
16 W
- Device depth (without stand)
47 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
367 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
3.9 kg
- Width (without stand)
612 mm
- Cable lock slot
yes
- Colour gamut
99 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- Digital horizontal frequency
30 - 150 kHz
- Digital vertical frequency
48 - 120 Hz
- AMD FreeSync
no
- Game mode
yes
- PC Audio in
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
16 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
8.1 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.8 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637220 Asus Eye Care VA279QGS-W LCD EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms Headphone input IPS LCD
Description
Increase your productivity
The Asus VA279QGS-W is a 27-inch full HD business monitor for a comfortable and efficient working. The frameless IPS panel provides wide viewing angles and sharp images for collaboration at work. The fast refresh rate of 120 Hz with Adaptive-Sync prevents the tear of the screen and chopped frame rates in case of fast tasks and the video playback. The ergonomic design with tilt, rotate and swivel function as well as height adjustment provides all-day comfort and less strain on the neck. The TÜV Rheinland-certified flicker-free and blue light reduces eye strain and increases comfort during long work sessions.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















